WISE-2410/4200 LoRaWan Sensor and WISE-4000 IoT Sensor Nodes
Advantech’s sensors and sensor nodes provide a LoRaWAN IoT wireless modular I/O for all communication needs
Advantech offers a wide variety of wireless sensors and nodes for a broad number of communication protocols and environments. The WISE-2210 and WISE-2211 are proprietary LPWAN IoT wireless self-powered CT nodes and 3A1 modules. The WISE-2410 is a LoRaWAN wireless vibration sensor, and the WISE-4610 provides a LoRaWAN IoT wireless modular I/O for all of a user’s communication needs. The WISE-4012 provides advanced concepts of data A-P-P, data processing to publishing, and data acquisition to complete any need for mobile monitoring and controlling in an IoT application.
Advantech’s WISE-4671 is an advanced LTE-M/NB-IoT IoT wireless I/O module with global coverage and the low power consumption necessary in wireless networks. For quick and easy installation of a monitoring device with visual queued notifications, the WISE-S100 provides an intelligent stacked light that monitors a sensor target to provide quick and easy installation and monitoring. The BB-WSW products offer LoRaWAN nodes with different communication protocols and I/O to fit diverse applications to help monitor applications.
For I/O modules, the WISE-S614 offers 4AI/4DI with M12 connectors, while the WISE-S672 includes 6DI with 1RS-485/1RS-485 or RS-232 and M12 connectors. For users who want to incorporate Wi-Fi 4 GHz IEEE 802.11b/g/n WLAN, the WISE-4220 is an Ethernet-based IoT device that incorporates data acquisition, processing, and publishing functions.
- Cellular, LPWA, and IEEE 802.11b/g/n WLAN options available
- Sensors and nodes
- Wireless modular I/O solutions for numerous communication protocols
WISE-2410/4200 LoRaWan Sensor and WISE-4000 IoT Sensor Nodes
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | WISE-2410-MTB01 | METAL BASE FOR WISE-2410 | מיידית - 0 | $39.29 | הצגת הפרטים |
![]() | ![]() | WISE-4610-NA | COMMUNICATIONS MODULE | מיידית - 0 Factory Stock - 5 | $828.29 | הצגת הפרטים |
![]() | ![]() | WISE-4610P-NA | PRO LORAWAN WIRELESS SENSOR MODU | מיידית - 1 | $1,322.88 | הצגת הפרטים |
![]() | ![]() | WISE-S100-A | SENSOR OPT AMBIENT | מיידית - 2 | $353.18 | הצגת הפרטים |
![]() | ![]() | WISE-S614-A | WISE 4610 4AI OR 4DI, IP65, M12 | מיידית - 3 | $653.24 | הצגת הפרטים |
![]() | ![]() | WISE-4220-S231A | COMMUNICATIONS MODULE 10-50V | מיידית - 3 | $675.87 | הצגת הפרטים |