Wzzard™ LRPv2 LoRaWAN Nodes

Advantech's Wzzard LRPv2 LoRaWAN node intelligent sensor platform provides a variety of sensor interface options

Image of Advantech's LoRaWAN NodesAdvantech's Wzzard LRPv2 LoRaWAN node intelligent sensor platform enables users to quickly and easily create a complete connectivity stack between their sensors and applications via a network or the Internet. The platform uses intelligent edge nodes and a wireless LoRaWAN network to transmit analog or digital signals or Modbus RTU sensor data to a WISE-6610 LoRaWAN gateway or another LoRaWAN-compliant gateway device. The Wzzard LRPv2 LoRaWAN node can accommodate virtually any industry-standard external sensors. Connections can be made via either conduit fittings or cable glands. This line of nodes provides various sensor interface options, including digital I/O as well as general purpose analog inputs.

Features

  • LoRaWAN protocol for closed and public system applications
  • Rugged, IP66-rated, fiber-reinforced polyester PBT enclosure
  • Provides connectivity to industry-standard analog or digital sensors
  • Optional solar or battery power input for low power consumption
  • Long-range wide area IoT application
  • RED compliance
Applications
  • Building automation
  • Water and wastewater
  • Energy and environment
  • IoT sensing
2021-06-17 תאריך הפרסום