WOP-208K-NAE 8" SVGA Operator Panel
Advantech's WOP-208K-NAE ARM9™ 32-bit RISC processor with 64 MB SDRAM working memory
To fulfill the stringent standards of the automation market, especially for packaging, label slitting, and food and beverage (F&B) applications, Advantech developed the WOP-200K series for diverse operations that involve PLCs, thermal controllers, inverters, and sensors. Powered by an ARM9 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems are available with LCDs of varying sizes (from 4.3" to 15"). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, a human-machine interface (HMI) designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support over 500 variety market brands of PLC.
Features
- ARM9 32-bit RISC processor with 64 MB SDRAM working memory
- Supports 500+ PLC industrial communication protocols
- Backup memory 128 KB for retaining critical data or parameter
- Supports the HMINavi Designer development tool, free on Windows 10
- Supports HMINavi Runtime data downloads through Serial, Ethernet, USB port
- No limitation on the internal I/Os points used for a variety of applications
- Easy to switch one application to different LCD sizes in seconds
- Supports operation in both landscape and portrait mode
- Panel mount design ensures easy installation and IP66-rated front panel
- Operator interface
- PLC visualization
- Machine HMI