WOP-200K XGA/SVGA Operator Panel
Advantech's WOP-200K XGA/SVGA operator panel is powered by an Arm9™ 32-bit RISC processor with 64 MB SDRAM working memory
Advantech's WOP-200K series fulfill the stringent standards of the diverse operations for automation markets, especially those involving PLCs, thermal controllers, inverters, and sensors in applications for packaging, label slitting, and food and beverage (F&B). Powered by an Arm9 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems are available with LCDs of varying sizes (from 4.3” to 15”). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, a human-machine interface (HMI) designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support 500+ variety market brands of PLC.
- Arm9 32-bit RISC processor with 64 MB SDRAM working memory
- Supports over 500+ PLC industrial communication protocols
- Backup memory 128 KB for retaining critical data or parameters
- Supports the HMINavi Designer development tool free on Windows 10
- Supports HMINavi runtime data downloads through serial, Ethernet, and USB port
- No limitation on the internal I/O points used for a variety of applications
- Easy to switch one application to different LCD sizes in seconds
- Supports operation in both landscape and portrait mode
- Panel mount design ensures easy installation and an IP66-rated front panel
- Operator interfaces
- PLC visualization
- HMI