WOP-212K-NAE 12" XGA Operator Panel
Advantech's WOP-212K-NAE ARM9™ 32-bit RISC processor with 64 MB SDRAM working memory
To fulfill the stringent standards of the automation market, especially for packaging, label slitting, and food and beverage (F&B) applications, Advantech developed the WOP-200K series for diverse operations involving PLCs, thermal controllers, inverters, and sensors. Powered by an ARM9 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems have LCDs of varying sizes (from 4.3" to 15"). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, human-machine interface (HMI) designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support over 500 variety market brands of PLC.
Features
- ARM9 32-bit RISC processor with 64 MB SDRAM working memory
- Supports 500+ PLC industrial communication protocols
- Backup memory 128 KB for retaining critical data or parameters
- Supports the HMINavi designer development tool, free on Windows 10
- Supports HMINavi runtime data downloads through serial, Ethernet, and USB ports
- No limitation on the internal I/O points used for a variety of applications
- Easy to switch one application to different LCD sizes in seconds
- Supports operation in both landscape and portrait mode
- Panel mount design ensures easy installation and IP66-rated front panel
- Operator interfaces
- PLC visualization
- Machine HMI