WOP-215K-NAE 15" XGA Operator Panel
Advantech's 15" XGA operator panel installed with HMINavi software
To fulfill the stringent standards of the automation market, especially for packaging, label slitting, and food and beverage (F&B) applications, Advantech developed the WOP-200K series for diverse operations involving PLCs, thermal controllers, inverters, and sensors. Powered by an ARM9™ 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems have LCDs of varying sizes (from 4.3" to 15"). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, a human-machine interface (HMI) designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support over 500 variety market brands of PLC.
Features
- ARM9 32-bit RISC processor with 64 MB SDRAM working memory
- Supports 500+ PLC industrial communication protocols
- Backup memory 128 KB for retaining critical data or parameters
- Supports the HMINavi Designer development tool, free on Windows 10
- Supports HMINavi Runtime data downloads through serial, Ethernet, or USB ports
- No limitation on the internal I/O points used for a variety of applications
- Easy to switch one application to different LCD sizes in seconds
- Supports operation in both landscape and portrait mode
- Panel mount design ensures easy installation and IP66-rated front panel
- Operator interfaces
- PLC visualization
- Machine HMI