C16 Series Ultra-Miniature Crystal Unit

Aker Technology’s ultra-miniature crystal units are also available in automotive-grade

Image of Aker Technology's C16 Series Ultra Miniature Crystal UnitAker Technology offers a low-profile, surface-mount device (SMD) with a frequency range of 24 MHz to 60 MHz and a frequency tolerance of up to ±10 ppm. The C16 series is ideal for use in wireless communications applications.

This four-pad SMD measures just 1.6 mm x 1.2 mm x 0.4 mm and offers an extended operating temperature range of -40°C to +125°C. Its seam-sealed ceramic metal construction helps reduce electromagnetic interference (EMI) effects between the package and the lid.

The C16 series delivers tolerances as tight as ±10 ppm. It has a frequency stability range from ±20 ppm to ±100 ppm. Other specifications include aging of ± 3 ppm maximum per year, a maximum drive level  100 µW, and insulation resistance of 500 MΩ at 100 VDC ± 15 VDC.

An automotive-grade C16 version is also available. AEC-Q200 qualified and certified to IATF-16949 specifications, the crystal is ideal for EV onboard chargers (OBC) as well as camera and tire-pressure monitoring systems (TPMS) applications.

Built on Aker’s principles of flexible, high-quality manufacturing, the C16 can cost-effectively be delivered in small quantities with short turnaround and lead times. The C16 comes in tape-and-reel packaging.

Features
  • Low profile
  • Seam-seal construction
  • Wide frequency range: 24 MHz to 60 MHz
  • Tight frequency stability with extended temperature ranges
  • Fast delivery of samples and production runs
  • AEC-Q200 qualified and IATF-16949 certified (automotive grade)
Applications
  • Bluetooth and wireless
  • Computers, modems, and microprocessors
  • Communications or test equipment
  • High-density applications
  • PCMCIA
  • Wearable devices
  • Wi-Fi and BT or other wireless modules
  • IoT devices
  • Smartphones
  • Space-limited applications
  • ADAS

C16 Series Ultra Miniature Crystal Unit

תמונהמק"ט יצרןתיאורתדריציבות התדרכמות זמינהמחירהצגת הפרטים
CRYSTAL 32MHZ 8PF SMDC16-32.000-8-1515-X-RCRYSTAL 32MHZ 8PF SMD32 MHz±15ppmמיידית - 8779$2.26הצגת הפרטים
CRYSTAL 26.0000MHZ 8PF SMDC16-26.000-8-1520-RCRYSTAL 26.0000MHZ 8PF SMD26 MHz±20ppmמיידית - 2796$2.36הצגת הפרטים
CRYSTAL 32.0000MHZ 8PF SMDC16-32.000-8-3030-X-RCRYSTAL 32.0000MHZ 8PF SMD32 MHz±30ppmמיידית - 1998$2.36הצגת הפרטים
CRYSTAL 26MHZ 8PF SMDC16-26.000-8-1010-RCRYSTAL 26MHZ 8PF SMD26 MHz±10ppmמיידית - 1967$2.26הצגת הפרטים
2024-03-01 תאריך הפרסום