Cyclone® V FPGA Family

Altera FPGAs offer level cost savings through integration

Image of Altera Cyclone V FPGA FamilyAltera Cyclone V FPGA and SoC family is designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on a low-power fab process, it features an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With robust support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.

High Functionality and Value

Leverage a balanced architecture with higher bandwidth and resource efficiency using the Adaptive Logic Module (ALM) architecture, which is ideal for performance-driven applications requiring cost-effective solutions.

Embedded Dual Cortex-A9 ARM Processors

Achieve enhanced system performance and seamless integration for cost-sensitive applications with built-in Arm processors, reducing the need for external components.

Variable Precision DSP Blocks

Optimize signal processing and AI workloads with advanced DSP blocks that support variable precision arithmetic, enabling high computational efficiency with reduced logic usage.

Abundant and Versatile I/Os

A broad mix of I/Os supports multiple voltage levels and interfaces, simplifying integration across diverse application requirements, from embedded systems to high-speed connectivity.

Hardened IPs for Enhanced Performance

Benefit from pre-optimized, hardened IP blocks, including transceivers, DDR3 memory controllers, and PCIe, reducing power consumption, design complexity, and overall system cost.

Applications
  • Industrial automation
  • Motor control drives
  • Broadcast video
  • Automotive systems
  • Wireless and wireline communications
  • Medical imaging and video processing
  • Robotics

Development Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KIT DEV CYCLONE V EDK-DEV-5CEA7NKIT DEV CYCLONE V Eמיידית - 0$3,603.98הצגת הפרטים
DE10-NANO CYCLONE V SE SOC KITP0496DE10-NANO CYCLONE V SE SOC KITמיידית - 296$909.62הצגת הפרטים

Cyclone® V FPGA Family

תמונהמק"ט יצרןתיאורמספר רכיבי ה-LAB/CLBמספר הרכיבים/תאים הלוגייםסה"כ Bits ,RAMכמות זמינהמחירהצגת הפרטים
IC FPGA 480 I/O 896FBGA5CGXFC7D7F31C8NIC FPGA 480 I/O 896FBGA564801495007880704מיידית - 39$1,273.43הצגת הפרטים
IC FPGA 336 I/O 672FBGA5CGXFC7D7F27C8NIC FPGA 336 I/O 672FBGA564801495007880704מיידית - 40$1,138.32הצגת הפרטים
IC FPGA 240 I/O 484FBGA5CGXFC7C7F23C8NIC FPGA 240 I/O 484FBGA564801495007880704מיידית - 122$1,008.33הצגת הפרטים
IC FPGA 240 I/O 484UBGA5CGXFC7C7U19C8NIC FPGA 240 I/O 484UBGA564801495007880704מיידית - 0$1,202.09הצגת הפרטים
IC FPGA 240 I/O 484UBGA5CEFA7U19C8NIC FPGA 240 I/O 484UBGA564801495007880704מיידית - 68$997.51הצגת הפרטים
IC FPGA 480 I/O 896FBGA5CEFA7F31C8NIC FPGA 480 I/O 896FBGA564801495007880704מיידית - 18$1,041.91הצגת הפרטים
IC FPGA 176 I/O 324UBGA5CEBA2U15C8NIC FPGA 176 I/O 324UBGA9434250002002944מיידית - 0$201.35הצגת הפרטים
IC FPGA 128 I/O 256FBGA5CEBA2F17C8NIC FPGA 128 I/O 256FBGA9434250002002944מיידית - 58$177.31הצגת הפרטים
IC FPGA 224 I/O 484UBGA5CEBA2U19C8NIC FPGA 224 I/O 484UBGA9434250002002944מיידית - 3$216.37הצגת הפרטים
IC FPGA 224 I/O 484FBGA5CEBA2F23C8NIC FPGA 224 I/O 484FBGA9434250002002944מיידית - 80$192.33הצגת הפרטים
IC FPGA 240 I/O 484FBGA5CEFA7F23C8NIC FPGA 240 I/O 484FBGA564801495007880704מיידית - 21$910.37הצגת הפרטים
IC FPGA 224 I/O 484FBGA5CEFA9F23C8NIC FPGA 224 I/O 484FBGA11356030100014251008מיידית - 60$1,161.60הצגת הפרטים
IC FPGA 208 I/O 484FBGA5CGXFC3B7F23C8NIC FPGA 208 I/O 484FBGA11900315001381376מיידית - 0$412.44הצגת הפרטים
IC FPGA 144 I/O 324UBGA5CGXFC3B7U15C8NIC FPGA 144 I/O 324UBGA11900315001381376מיידית - 180$428.48הצגת הפרטים
IC FPGA 240 I/O 484FBGA5CGXFC7C6F23I7NIC FPGA 240 I/O 484FBGA564801495007880704מיידית - 7$1,512.53הצגת הפרטים
IC FPGA 336 I/O 672FBGA5CGXFC7D6F27I7NIC FPGA 336 I/O 672FBGA564801495007880704מיידית - 50$1,707.45הצגת הפרטים
IC FPGA 480 I/O 896FBGA5CGXFC7D6F31I7NIC FPGA 480 I/O 896FBGA564801495007880704מיידית - 0$1,910.18הצגת הפרטים
IC FPGA 240 I/O 484UBGA5CGXFC7C6U19I7NIC FPGA 240 I/O 484UBGA564801495007880704מיידית - 38$1,694.69הצגת הפרטים
2014-03-27 תאריך הפרסום