MAX® 10 - 10M08 Evaluation Kit REV 1/REV 2

The Altera MAX 10 FPGA Evaluation Kit (Production 1 and 2) with Power Solution 1 has Arduino support for embedded applications

Image of Altera MAX® 10 - 10M08 Evaluation Kit REV 1/REV 2 The Altera MAX 10 FPGA 10M08 Evaluation Kit is an entry-level board designed to help users quickly develop embedded control applications through Arduino daughter cards and GPO. Arduino provides access to a vast ecosystem of connectivity and peripheral options, including servos, sensors, and displays. It includes essential components, such as a potentiometer, switches, and LEDs. This kit supports a wide range of applications, I/O expansion, analog interface control, stepper motor control, interface bridging, power management control, configuration, and initialization control, while leveraging the low-power and cost-effective features of the MAX 10 FPGA.

Features
  • User LEDs, DIP switches, and push buttons
  • Replaceable oscillator
  • Potentiometer
  • Arduino connector
  • JTAG header
  • USB connector
  • Through-hole vias
Applications
  • Motor control
  • SPI to I²C bridge function
  • Analog interface control
  • Power management control
  • GPIO and I²C expansion

MAX® 10 - 10M08 Evaluation Kit REV 1/REV 2

תמונהמק"ט יצרןתיאורפלטפורמהתכולהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
KIT EVALUATION MAX 10 FPGAEK-10M08E144KIT EVALUATION MAX 10 FPGAMAX 10 FPGAלוח(ות), כבל(ים)10M08SAמיידית - 224$174.07הצגת הפרטים
2025-09-11 תאריך הפרסום