Metral® Power and Coax
Amphenol high-power and coax connectors are designed in accordance with IEC 61076-4-104 and Telcordia GR-1217-CORE
Amphenol Metral power, high-power, and coax connectors are standalone modules, end-to-end stackable with Metral signal modules. These connectors support power solutions with a current rating of 3 A to 40 A for each pin. They are available in 4- and 5-row versions. The power connector range features blade contacts and is offered in vertical headers and right-angle receptacles, right-angle headers, and vertical receptacles. The coax range includes single- and multi-pin versions. The Metral backplane connectors meet Futurebus+ standards to support applications in data, industrial and instrumentation, medical, and telecom markets.
Metral Power High Power and Coax Connectors Datasheet
- Varying pin length enables first-mate, last-break capability
- Press-fit, solder-to-board, and pin-in-paste terminations available
- Power and coax couplers available
- Mini coax connectors available
- Current rating: 3 A to 40 A for different application requirements
- Communication
- Medical
- Industrial and instrumentation
Metral® Power and Coax
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 88911-101LF | CONN RCPT HSG 1POS NATURAL PCB | מיידית - 1076 | $5.21 | הצגת הפרטים |
![]() | ![]() | 88949-102LF | CONN RCPT BLADE PWR 8POS EDGE MT | מיידית - 1900 | $10.40 | הצגת הפרטים |
![]() | ![]() | 89096-102LF | CONN RCPT BLADE PWR 10P EDGE MNT | מיידית - 823 | $25.19 | הצגת הפרטים |
![]() | ![]() | 89099-111LF | CONN HEADER BLADE PWR 10POS PCB | מיידית - 1604 | $19.51 | הצגת הפרטים |
![]() | ![]() | 89039-101LF | CONN RCPT BLADE PWR 8POS EDGE MT | מיידית - 308 | $20.43 | הצגת הפרטים |