Digiducer® Digital Vibration Meter Kit
Amphenol The Modal Shop’s K333D01-VM digital meter kit simplifies machine vibration monitoring
Amphenol The Modal Shop’s K333D01-VM digital vibration meter kit turns smartphones into a portable vibration meter. The kit provides software, mounting hardware, and connections with pre-programmed ISO-based vibration severity scales to provide instant feedback on machine health and vibration exceedance. It is capable of sharing reports directly from users’ smartphones. This digital vibration meter kit is an easy-to-use and cost-effective way to start monitoring machine health or enhance an existing machinery vibration monitoring program.
The app collects, records, and stores data for multiple machines. Users can attach pictures of and create notes about each machine, making the digital vibration meter kit ideal for route-based vibration screening.
- Pair with a smartphone to use as a portable vibration meter
- Ideal for all levels of expertise, from novice to expert
- Includes rugged piezoelectric sensing technology
- Mounting kit ensures consistent, repeatable vibration readings
- Displays and records FFT spectra
- Generates PDF reports of vibration levels and severity
- Machinery vibration event detection
- Imbalance
- Misalignment
- Bearing faults
- Gear mesh
- Pump cavitation
- Route-based predictive maintenance
- Machine vibration analysis
Digiducer® Digital Vibration Meter Kit
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | K333D01-VM | VIBRATION TESTER DIGITAL | מיידית - 1 | $4,955.22 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 081A40 | MOUNTING STUD, 1/4-28 X 0.438" L | מיידית - 0 | $44.55 | הצגת הפרטים |
![]() | ![]() | 080A107 | STAINLESS STEEL PROBE TIP, 2", 1 | מיידית - 9 | $500.96 | הצגת הפרטים |
![]() | ![]() | 080A121 | FLAT SURFACE MAGNET, 1.0" DIAMET | מיידית - 8 | $568.18 | הצגת הפרטים |
![]() | ![]() | 080A131 | CURVED SURFACE MAGNET, 1.0" DIAM | מיידית - 1 | $550.94 | הצגת הפרטים |
![]() | ![]() | 2000X13 | SOFT PROTECTIVE STORAGE CASE FOR | מיידית - 2 | $140.46 | הצגת הפרטים |