Digiducer® USB Digital Accelerometer

Amphenol The Modal Shop’s Digiducer USB digital accelerometer features plug-and-play piezoelectric vibration sensing

Image of Amphenol The Modal Shop’s Digiducer® USB Digital AccelerometerAmphenol The Modal Shop’s Digiducer USB digital accelerometer puts high-quality, low-hassle vibration measurements in the palm of the user’s hand. This USB digital accelerometer lets users take professional-grade vibration measurements from a PC, smartphone, or tablet, turning any device into a portable, handheld vibration meter spectrum analyzer. The simplicity of Digiducer opens the door to those just starting in vibration while still providing the accuracy and range the experts need. With threaded mounting or optional magnetic mounting base and various cable length options, measurements are quick and easy, even in the most difficult-to-reach places.

Compatible with various software applications, Digiducer allows users to choose the app that best fits their testing needs. Standard drivers make it possible to write custom software, if necessary, and connect it to IoT systems. They are available with threaded mounting or an optional magnetic mounting.

Features and Benefits
  • USB plug-and-play capability
  • Rugged piezoelectric sensing technology
  • Broad frequency and dynamic range
  • Phone, tablet, and PC ready
  • Record and send data to off-site specialists
  • Embedded calibration data
  • Integral and detachable cable options
Applications
  • Vibration testing and troubleshooting
  • Universities and educational research
  • Production line testing
  • Predictive maintenance and condition monitoring
  • Automotive NVH

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
STAINLESS STEEL PROBE TIP, 2", 1080A107STAINLESS STEEL PROBE TIP, 2", 1מיידית - 9$504.23הצגת הפרטים
FLAT SURFACE MAGNET, 1.0" DIAMET080A121FLAT SURFACE MAGNET, 1.0" DIAMETמיידית - 7$571.88הצגת הפרטים
CURVED SURFACE MAGNET, 1.0" DIAM080A131CURVED SURFACE MAGNET, 1.0" DIAMמיידית - 1$554.53הצגת הפרטים
2024-06-03 תאריך הפרסום