AD7091 SAR Analog-to-Digital Converter

1 MSPS, ultra-low power, 12-bit ADC in 8-lead LFCSP from Analog Devices

Image of Analog Devices' AD7091 SAR Analog-to-Digital ConverterADI's AD7091 is a 12-bit successive approximation register analog-to-digital converter (SAR ADC) that offers ultra-low power consumption (typically 367 μA at 3 V and 1 MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK). The AD7091 operates from a single 2.09 V to 5.25 V power supply. The AD7091 also features an on-chip conversion clock and a high-speed serial interface.

The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091 has a serial interface that allows data to be read after the conversion while achieving a 1 MSPS throughput rate. The AD7091 uses advanced design and process techniques to achieve very-low power dissipation at high-throughput rates.

The reference is derived internally from VDD. This design allows the widest dynamic input range to the ADC; that is, the analog input range for the AD7091 is from 0 V to VDD. The AD7091 comes in a 8 pin LFCSP package and has an operating temperature range of -40°C to +125°C. It was designed for battery powered systems found in mobile, meters, and test equipment.

Features
  • Ultralow power
    • 367 µA typical at 3 V and 1 MSPS
    • 324 nA typical at 3 V in power-down mode
  • Throughput rate: 1 MSPS
  • Specified for VDD of 2.09 V to 5.25 V
  • INL of ±1 LSB maximum
  • Analog input range of 0 V to VDD
  • Reference provided by VDD
  • Flexible power/throughput rate management
  • High speed serial interface: SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
  • Busy indicator
  • Power-down mode
  • 8-lead, 2 mm × 2 mm LFCSP package
  • Temperature range: -40°C to +125°C
Applications
  • Instrumentation and control systems
  • Data acquisition systems
  • Optical sensors
  • Diagnostic/monitoring functions
  • Energy harvesting
  • Battery-powered systems
    • Handheld meters
    • Medical instruments
    • Mobile communications

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-2EVAL-AD7091R-2SDZEVAL BOARD 12BIT ADC AD7091R-2מיידית - 0$391.97הצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-4EVAL-AD7091R-4SDZEVAL BOARD 12BIT ADC AD7091R-4מיידית - 0$391.97הצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-5EVAL-AD7091R-5SDZEVAL BOARD 12BIT ADC AD7091R-5מיידית - 0$489.77הצגת הפרטים
BOARD EVAL FOR AD7091REVAL-AD7091RSDZBOARD EVAL FOR AD7091Rמיידית - 2$295.94הצגת הפרטים
BOARD EVAL FOR AD7091EVAL-AD7091SDZBOARD EVAL FOR AD7091מיידית - 2$295.94הצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-8EVAL-AD7091R-8SDZEVAL BOARD 12BIT ADC AD7091R-8מיידית - 2$391.97הצגת הפרטים

Pmod Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0336-PMDZPMOD BOARD 12BIT 300KSPS ADCמיידית - 1$194.10הצגת הפרטים
PMOD BRD RTD SENSOR CONDITIONEREVAL-CN0337-PMDZPMOD BRD RTD SENSOR CONDITIONERמיידית - 0$194.10הצגת הפרטים
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0335-PMDZPMOD BOARD 12BIT 300KSPS ADCמיידית - 1$194.10הצגת הפרטים
PMOD BOARD PIEZOELECTRIC AD7091REVAL-CN0350-PMDZPMOD BOARD PIEZOELECTRIC AD7091Rמיידית - 1$241.24הצגת הפרטים
PMOD BOARD ENERGY HARVESTING DASEVAL-CN0372-PMDZPMOD BOARD ENERGY HARVESTING DASמיידית - 1$241.24הצגת הפרטים

AD7091

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC ADC 12BIT SAR 8LFCSPAD7091BCPZ-RL7IC ADC 12BIT SAR 8LFCSPמיידית - 31$18.78הצגת הפרטים
IC ADC 12BIT SAR 10MSOPAD7091RBRMZ-RL7IC ADC 12BIT SAR 10MSOPמיידית - 746$24.73הצגת הפרטים
IC ADC 12BIT SAR 20LFCSPAD7091R-5BCPZIC ADC 12BIT SAR 20LFCSPמיידית - 198$23.98הצגת הפרטים
IC ADC 12BIT SAR 20TSSOPAD7091R-5BRUZIC ADC 12BIT SAR 20TSSOPמיידית - 29$27.74הצגת הפרטים
IC ADC 12BIT SAR 10MSOPAD7091RBRMZIC ADC 12BIT SAR 10MSOPמיידית - 3902$24.73הצגת הפרטים
2013-08-01 תאריך הפרסום