AD7091R Analog-to-Digital Converter

1 MSPS, ultra-low power, 12-bit ADC from Analog Devices with on-chip reference

Image of ADI's AD7091R Analog-to-Digital ConverterADI's AD7091R is a 12-bit successive approximation analog-to-digital converter (ADC) that offers ultra-low power consumption (typically 349 µA at 3 V and 1 MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK). The AD7091R uses advanced design and process techniques to achieve this very low power dissipation at high throughput rates. The part also features an accurate on-chip 2.5 V reference.

Operating from a single 2.7 V to 5.25 V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The AD7091R also features an on-chip conversion clock and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091 is ideal for low power consumption applications such as battery systems. Handheld meters and mobile communications.

Features
  • Voltage supply analog: 2 V to 5.25 V, 2.7 V to 5.25 V
  • Voltage supply digital: 2 V to 5.25 V, 2.7 V to 5.25 V
  • Data inteface: I²C, SPI, DSP
  • Number of inputs: 1, 4
  • Samping rate: 22.22 k, 1 M
  • Temperature operating range: -40°C to +125°C
Applications
  • Battery-powered systems
  • Handheld meters
  • Medical instruments
  • Data acquisition systems
  • Optical sensors
  • Instrumentation and control systems
  • Diagnostic/monitoring functions
  • Energy harvesting
  • Mobile communications

Eval Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-8EVAL-AD7091R-8SDZEVAL BOARD 12BIT ADC AD7091R-8מיידית - 2$399.80הצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-2EVAL-AD7091R-2SDZEVAL BOARD 12BIT ADC AD7091R-2מיידית - 0$391.97הצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-5EVAL-AD7091R-5SDZEVAL BOARD 12BIT ADC AD7091R-5מיידית - 0$489.77הצגת הפרטים
BOARD EVAL FOR AD7091REVAL-AD7091RSDZBOARD EVAL FOR AD7091Rמיידית - 2$295.94הצגת הפרטים
EVAL BOARD 12BIT ADC AD7091R-4EVAL-AD7091R-4SDZEVAL BOARD 12BIT ADC AD7091R-4מיידית - 1$399.80הצגת הפרטים

Pmod™ Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0335-PMDZPMOD BOARD 12BIT 300KSPS ADCמיידית - 1$194.10הצגת הפרטים
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0336-PMDZPMOD BOARD 12BIT 300KSPS ADCמיידית - 1$194.10הצגת הפרטים
PMOD BRD RTD SENSOR CONDITIONEREVAL-CN0337-PMDZPMOD BRD RTD SENSOR CONDITIONERמיידית - 0$194.10הצגת הפרטים
PMOD BOARD PIEZOELECTRIC AD7091REVAL-CN0350-PMDZPMOD BOARD PIEZOELECTRIC AD7091Rמיידית - 0$246.10הצגת הפרטים
PMOD BOARD ENERGY HARVESTING DASEVAL-CN0372-PMDZPMOD BOARD ENERGY HARVESTING DASמיידית - 1$241.24הצגת הפרטים

AD7091R ADCs

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC ADC 12BIT SAR 24LFCSPAD7091R-8BCPZIC ADC 12BIT SAR 24LFCSPמיידית - 67$40.91הצגת הפרטים
IC ADC 12BIT SAR 24TSSOPAD7091R-8BRUZIC ADC 12BIT SAR 24TSSOPמיידית - 777$36.60הצגת הפרטים
IC ADC 12BIT SAR 20LFCSPAD7091R-4BCPZIC ADC 12BIT SAR 20LFCSPמיידית - 145$29.66הצגת הפרטים
IC ADC 12BIT SAR 20TSSOPAD7091R-5BRUZIC ADC 12BIT SAR 20TSSOPמיידית - 29$27.74הצגת הפרטים
IC ADC 12BIT SAR 10LFCSPAD7091RBCPZ-RL7IC ADC 12BIT SAR 10LFCSPמיידית - 290$24.43הצגת הפרטים
IC ADC 12BIT SAR 10MSOPAD7091RBRMZ-RL7IC ADC 12BIT SAR 10MSOPמיידית - 746$24.73הצגת הפרטים
IC ADC 12BIT SAR 10MSOPAD7091RBRMZIC ADC 12BIT SAR 10MSOPמיידית - 3902$24.73הצגת הפרטים
IC ADC 12BIT SAR 16LFCSPAD7091R-2BCPZIC ADC 12BIT SAR 16LFCSPמיידית - 144$27.74הצגת הפרטים
IC ADC 12BIT SAR 20LFCSPAD7091R-5BCPZIC ADC 12BIT SAR 20LFCSPמיידית - 198$24.70הצגת הפרטים
IC ADC 12BIT SAR 16TSSOPAD7091R-2BRUZIC ADC 12BIT SAR 16TSSOPמיידית - 54$27.74הצגת הפרטים
IC ADC 12BIT SAR 20TSSOPAD7091R-4BRUZIC ADC 12BIT SAR 20TSSOPמיידית - 42$29.66הצגת הפרטים
2012-11-20 תאריך הפרסום