AD9361 / AD9364 / AD9371 / AD9680 Transceivers and ADCs

Analog Devices’ software defined radio (SDR) solutions for a variety of applications, including communications, base stations, and radar

Image of ADI's AD93xx / AD9680 Transceivers and ADCsADI’s SDR solutions provide a radio platform for today and for the future by combining a radio frequency (RF)-to-baseband transceiver PHY and a digital processor. SDR provide shorter design cycles by using a universal or common platform and making adjustments to the software as needed. There are four main devices that at are the keys to SDR:  AD9361, AD9364, AD9371, and AD9680.

Two members of the RF Agile Transceiver™ family (AD9361 and AD9364) are designed for high performance use in 3G and 4G base station applications. The AD9361’s transmitter LO operates from 47 MHz to 6 GHz range and the receiver LO operates from 70 MHz to 6.0 GHz covering most licensed and unlicensed bands. The AD9364 is a 1 x 1 channel programmable transceiver that operates in the 70 MHz to 6.0 GHz range. Both devices offer high performance, high programmability, and an RF front end that simplifes the design process by providing a configurable digital interface to a processor. These devices come in a 144-CSP_BGA package with an operating temperature of -40°C to +85°C.

The AD9371 is a wideband (300 MHz to 6 GHz) RF transceiver offering dual-channel transmitters and receivers, integrated synthesizers, and digital signal processing functions. This device delivers high performance and versatility in a 196-CSP_BGA that has an operating temperature range of -40°C to +85°C.

The AD9680 is a dual-channel, 14-bit, analog-to-digital converter (ADC) with 1.65 W total power per channel at 1 GSPS. This device has several functions that simplify the automatic gain control (AGC) function in the communications receiver. The AD9680 comes in a 64-lead LFCSP and has temperature range of -40°C to +85°C.

Applications
  • Base stations
  • 3G / 4G
  • FDD and TDD active antenna systems
  • Microwave nonline-of-sight (NLOS) backhaul systems
  • Radar
  • Electronic surveillance and countermeasures (ESC)
  • Software defined radio

AD9361 RF / IF and RFID

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DAUGHTER CARD HSMC ARRADIOP0204DAUGHTER CARD HSMC ARRADIOמיידית - 0$2,565.68הצגת הפרטים

AD9364 RF / IF and RFID

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX CELLULAR 144CSPBGAAD9364BBCZIC RF TXRX CELLULAR 144CSPBGAמיידית - 248$1,049.02הצגת הפרטים
IC RF TXRX CELLULAR 144CSPBGAAD9364BBCZREELIC RF TXRX CELLULAR 144CSPBGAמיידית - 345$1,049.02הצגת הפרטים

AD9371 RF / IF and RFID

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX 196CSPBGAAD9371BBCZIC RF TXRX 196CSPBGAמיידית - 0$2,043.14הצגת הפרטים
IC RF TXRX 196CSPBGAAD9371BBCZ-REELIC RF TXRX 196CSPBGAמיידית - 0$1,578.05הצגת הפרטים

AD9680 IC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC ADC 14BIT PIPELINED 64LFCSPAD9680BCPZ-1000IC ADC 14BIT PIPELINED 64LFCSPמיידית - 24$5,248.19הצגת הפרטים
EVAL BOARD FOR AD9144 AD9680AD-FMCDAQ2-EBZEVAL BOARD FOR AD9144 AD9680מיידית - 0$6,811.64הצגת הפרטים
DUAL AD9680 WITH 4 X ADA4 ADC FMAD-FMCADC4-EBZDUAL AD9680 WITH 4 X ADA4 ADC FMמיידית - 0$5,726.60הצגת הפרטים
EVAL BOARD FOR AD9680-1000AD9680-LF1000EBZEVAL BOARD FOR AD9680-1000מיידית - 0$3,531.16הצגת הפרטים
BOARD EVAL AD9680-1000AD9680-1000EBZBOARD EVAL AD9680-1000מיידית - 1$4,533.52הצגת הפרטים
EVAL BOARD FOR AD9680-820AD9680-LF820EBZEVAL BOARD FOR AD9680-820מיידית - 1$3,075.50הצגת הפרטים
IC ADC 14BIT PIPELINED 64LFCSPAD9680BCPZ-500IC ADC 14BIT PIPELINED 64LFCSPמיידית - 0$2,255.95הצגת הפרטים
IC ADC 14BIT PIPELINED 64LFCSPAD9680BCPZ-1250IC ADC 14BIT PIPELINED 64LFCSPמיידית - 0$5,491.72הצגת הפרטים
IC ADC 14BIT PIPELINED 64QFNAD9680BCPZRL7-1000IC ADC 14BIT PIPELINED 64QFNמיידית - 0$4,254.02הצגת הפרטים
IC ADC 14BIT PIPELINED 64LFCSPAD9680BCPZRL7-1250IC ADC 14BIT PIPELINED 64LFCSPמיידית - 0$4,459.13הצגת הפרטים
IC ADC 14BIT PIPELINED 64QFNAD9680BCPZRL7-500IC ADC 14BIT PIPELINED 64QFNמיידית - 0$1,766.35הצגת הפרטים
IC ADC 14BIT PIPELINED 64QFNAD9680BCPZRL7-820IC ADC 14BIT PIPELINED 64QFNמיידית - 0$2,393.74הצגת הפרטים
2017-02-17 תאריך הפרסום