ADM3251/ADM3252 Multi-Channel, Isolated RS-232 Transceivers

Analog Devices features their ADM3251/ADM3252 isolated transceivers with isoPower™ and iCoupler® technology for medical, industrial, and telecommunication designs

Image of Analog Devices' ADM3251/ADM3252 Multi-Channel, Isolated RS-232 TransceiverADI’s ADM3251 and ADM3252 are dual-channel, fully isolated (data and power) RS-232 transceivers. These transceivers use isoPower and iCoupler technology, and have isolated protection up to 2.5 kV. There is one transmit and one receiver channel on the ADM3251 and two transmit and two receiver channels on the ADM3252. They both support data rates of 460 kbps. These devices meet EIA and TIA-232E specifications. The ADM3251 transceiver comes in a SOIC package and has a temperature range of -40°C to +85°C. The ADM3252 comes in a CSPBGA and also comes in a -40°C to +85°C temperature range. The ADM3251 and ADM3252 are ideal for medical test and measurement equipment, industrial, and telecommunications applications.

Features
  • Technology: magnetic coupling
  • Interface: RS232
  • Isolated power
  • Dual-(2-) and quad-(4-) channel
  • Unidirectional
  • Inputs: 1/1 and 2/2
  • Voltage isolation: 2500 VRMS
  • Data rate: 460 kbps
  • Voltage supply: 4.5 V to 5.5 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: SOIC and CSPBGA
Applications
  • Medical test and measurement
  • Industrial communication
  • General purpose RS-232
  • High noise data communication
  • Communication monitoring
  • Telecommunications

ADM3251 Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ADM3251EEVAL-ADM3251EEB1ZEVAL BOARD FOR ADM3251Eמיידית - 2$217.74הצגת הפרטים

ADM3252 Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ADM3252EEVAL-ADM3252EEBZEVAL BOARD FOR ADM3252Eמיידית - 0$358.00הצגת הפרטים

ADM3251 Multi-Channel Isolated RS-232 Transceiver

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DGTL ISO 2.5KV 2CH RS232 20-SOICADM3251EARWZDGTL ISO 2.5KV 2CH RS232 20-SOICמיידית - 64$31.68הצגת הפרטים
DGTL ISO 2.5KV 2CH RS232 20-SOICADM3251EARWZ-REELDGTL ISO 2.5KV 2CH RS232 20-SOICמיידית - 1057$31.68הצגת הפרטים

ADM3252 Multi-Channel Isolated RS-232 Transceiver

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DGTL ISO 2.5KV 4CH RS232 44-LBGAADM3252EABCZDGTL ISO 2.5KV 4CH RS232 44-LBGAמיידית - 0$95.72הצגת הפרטים
2017-07-11 תאריך הפרסום