ADP5070 and ADP5071 DC-to-DC Switching Regulators

Analog Devices features their ADP5070 and ADP5071 DC-to-DC switching regulators with independent positive and negative outputs

Image of Analog Devices ADP5070 and ADP5071 DC to DC Switching RegulatorADI's ADP5070 and ADP5071 are dual high-performance DC-to-DC regulators that generate independently regulated positive and negative rails. The input voltage range of 2.85 V to 15 V supports a wide variety of applications. The integrated main switch in both regulators enables generation of an adjustable positive output voltage up to +39 V and a negative output voltage down to -39 V below input voltage. The ADP5070 and ADP5071 operate at a pin selected 1.2 MHz / 2.4 MHz switching frequency. They can synchronize with an external oscillator from 1.0 MHz to 2.6 MHz to ease noise filtering in sensitive applications. Both regulators implement programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI).

Features and Benefits
  • Boost regulator to generate VPOS output
    • Adjustable positive output to 39 V
    • Integrated 1.0 A main (ADP5070) or 2.0 A main switch (ADP5071)
    • Optional single-ended primary-inductor converter (SEPIC) configuration for automatic step-up / step-down
  • Inverting regulator to generate VNEG output
    • Adjustable negative output to VIN -39 V
    • Integrated 0.60 A main switch (ADP5070) or 1.2 A main switch (ADP5071)
  • True shutdown for both positive and negative outputs
  • 1.2 MHz / 2.4 MHz switching frequency with optional external frequency synchronization from 1.0 MHz to 2.6 MHz
  • Resistor programmable soft start timer
  • Wide input voltage range: 2.85 V to 15 V
  • See datasheet for additional features

ADP5070 DC-to-DC Switching Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BST SEPIC ADJ DL 20LFCSPADP5070ACPZ-R7IC REG BST SEPIC ADJ DL 20LFCSPמיידית - 2225$21.61הצגת הפרטים
IC REG BST SEPIC ADJ DL 20TSSOPADP5070AREZ-R7IC REG BST SEPIC ADJ DL 20TSSOPמיידית - 850$26.46הצגת הפרטים
IC REG BST SEPIC ADJ DL 20LFCSPADP5070ACPZIC REG BST SEPIC ADJ DL 20LFCSPמיידית - 759$21.61הצגת הפרטים
IC REG BST SEPIC ADJ DL 20TSSOPADP5070AREZIC REG BST SEPIC ADJ DL 20TSSOPמיידית - 127$26.46הצגת הפרטים

ADP5071 DC-to-DC Switching Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BST SEPIC ADJ DL 20TSSOPADP5071AREZ-R7IC REG BST SEPIC ADJ DL 20TSSOPמיידית - 940$28.46הצגת הפרטים
IC REG BST SEPIC ADJ DL 20LFCSPADP5071ACPZIC REG BST SEPIC ADJ DL 20LFCSPמיידית - 932$27.61הצגת הפרטים
IC REG BST SEPIC ADJ DL 20TSSOPADP5071AREZIC REG BST SEPIC ADJ DL 20TSSOPמיידית - 109$28.46הצגת הפרטים
IC REG BST SEPIC ADJ DL 20LFCSPADP5071ACPZ-R7IC REG BST SEPIC ADJ DL 20LFCSPמיידית - 467$27.61הצגת הפרטים
2016-06-24 תאריך הפרסום