MAX31329 Low Current Real-Time Clock (RTC)

Analog Devices' MAX31329 incorporates an integrated crystal oscillator, which eliminates the need for an external crystal

Image of Analog Devices' MAX31329 Low Current Real-Time Clock (RTC)ADI's MAX31329 low current RTC is a timekeeping device that provides timekeeping current in nanoamperes for extended battery life. It incorporates an integrated crystal oscillator, which eliminates the need for an external crystal. Other features include one digital Schmitt trigger input (DIN), time-of-day alarms, interrupt outputs, programmable square-wave output, and a serial bus timeout mechanism.

The MAX31329 shield (MAX31329SHLD#) is a fully assembled and tested PCB to evaluate the MAX31329. The shield operates from a single supply, either from a USB or an external power supply. It incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device and eliminates the external crystal requirement in the system. This device is accessed through an I2C serial interface provided by a MAX32625 PICO board.

The shield provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31329. It connects to the PC through a MAX32625 PICO board and a Micro-USB cable.

Features

  • Low timekeeping current of 240 nA and nanoampere standby power consumption extends system battery life
  • Robust power management system allows clock to function even when the main power source is lost
  • Integrated crystal oscillator improves timekeeping accuracy, simplifies PCB design, and reduces solution size
Applications
  • Energy meters
  • Factory automation
  • Industrial equipment
  • IoT device
  • Medical
  • Portable instruments
  • Servers
  • Surveillance cameras
  • Test and measurement equipment

Analog Devices' MAX31329 Low Current Real-Time Clock (RTC)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RTC CLK/CALENDAR I2C 10LGAMAX31329ELB+IC RTC CLK/CALENDAR I2C 10LGAמיידית - 0See Page for Pricingהצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR MAX31329MAX31329SHLD#EVAL BOARD FOR MAX31329מיידית - 1
Factory Stock - 9
$616.32הצגת הפרטים
MAX32625 EVAL BRDMAX32625PICO#MAX32625 EVAL BRDמיידית - 284
Factory Stock - 448
$54.73הצגת הפרטים
2022-05-11 תאריך הפרסום