MAX31331/MAX31334 Ultra-Low-Power Real-Time Clocks (RTC)
Analog Devices' MAX31331 and MAX31334 ultra-low-power RTCs extend battery life
ADI's MAX31331 and MAX31334 ultra-low-power RTCs are devices that consume ultra-low-power time-keeping current, extending battery life. They support a wide range of crystals with any capacitive loading (CL) spec, which broadens the pool of usable crystals for this device. This device is accessed through an I2C serial interface.
The MAX31331SHLD# and MAX31334SHLD# shield evaluation kits (EV kits) are fully assembled and tested PCBs to evaluate the MAX31331 and MAX31334 ultra-low power, low-cost, RTCs. The shields operate from a single supply (either from USB or an external power supply), and the onboard crystal provides a 32.768 kHz clock signal. The devices are accessed through an I2C serial interface provided by a MAX32625PICO board connected to a PC by a USB port.
- Ultra-low-power time-keeping current extends battery life and backup run time
- Integration with power switch increases system battery lifetime in duty-cycled applications
- Highly flexible with a wide range of external crystals supported with no external loading required
- Medical
- Wearables
- Portable instruments
- Telematics
- Industrial
- IoT
ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX31331EWC+T | IC RTC CLK/CALENDAR I2C 12WLP | מיידית - 0 | $9.48 | הצגת הפרטים |
![]() | ![]() | MAX31334EWC+T | IC RTC CLK/CALENDAR I2C 12WLP | מיידית - 2352 | $11.61 | הצגת הפרטים |
Evalution Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX31331SHLD# | SHIELD EVKIT FOR ULTRA-LOW POWER | מיידית - 1 Factory Stock - 12 | $555.16 | הצגת הפרטים |
![]() | ![]() | MAX31334SHLD# | EVKIT FOR MAX31334 RTC | מיידית - 2 Factory Stock - 38 | $556.80 | הצגת הפרטים |
![]() | ![]() | MAX32625PICO# | MAX32625 EVAL BRD | מיידית - 285 Factory Stock - 448 | $54.73 | הצגת הפרטים |