Powerpole® PP120 Series
Anderson Power Products' second to largest Powerpole housing can be used with wire contacts for up to 1/0 AWG
Anderson Power Products' PP120 series Powerpole housings are designed to accommodate up to 1/0 AWG (50 mm²) wires and handle high currents up to 240 A. Reducing bushings allow PP120 to accept down to 8 AWG (10 mm²) wires. Multiple colors of stackable housings combine with low resistance flat wiping technology to offer powerful connection capability.
Features
- Flat wiping contact system allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
- Interchangeable genderless design makes assembly quick and easy and reduces number of parts stocked
- Silver-plated contacts offer greatest longevity when using high power, elevated temperature applications
- Colored coded housings help to ensure that connectors are assembled and mated correctly
- Molded-in dovetails secure individual connectors together
- Chemical resistant housings available
- UL94 V-0 housing material provides security in the knowledge that the connector chosen meets strict flammability ratings
- Large wire range accommodates up to 1/0 (50 mm²) wire reducing bushings allow as small as 8 (10 mm²) wire to be used
- Low resistance silver-plated copper contacts allow currents up to 240 A
- UL Rated for hot plugging up to 60 A, great for battery or other applications where there is the possibility of circuits being interrupting
- UPS systems
- Under floor wiring
- Battery operated professional tools
- Medical instruments
- Robotic devices
- Solar power equipment
- Electric vehicle wiring
- Emergency power disconnect for electric vehicles
- Utility vehicles
- Airport maintenance equipment
Powerpole® PP120 Series Silver Plated Contacts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1323G2-BK | TERM BLADE NON-GEND 1/0AWG SILV | מיידית - 286 | $16.91 | הצגת הפרטים |
Powerpole® PP120 Series Retaining Pin
| תמונה | מק"ט יצרן | תיאור | מפרט | צבע | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 110G19 | PP75-180-RETAINING PIN | קוטר 5.258/4.978 × 14.224 מ"מ | - | מיידית - 505 | $4.39 | הצגת הפרטים |
![]() | ![]() | 110G18 | PP75-180-RETAINING PIN | קוטר 5.258/4.978 × 25.4 מ"מ | - | מיידית - 456 | $6.21 | הצגת הפרטים |