Powerpole® PP180 Series
Anderson Power Products' largest Powerpole housing can be used with wire contacts for up to 3/0 AWG (85 mm²) or busbar contacts
As the largest of Powerpole® series housings, Anderson Power Products' PP180 family is designed to accommodate up to 3/0 (70 mm²) wires and handle high currents up to 350 A. Busbar contacts are available for power inputs and takeoffs. Color-coded housings minimize user confusion and the potential of cross-mating circuits.
Features
- Flat wiping contact system allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
- Interchangeable genderless design makes assembly quick and easy and reduces number of parts stocked
- Silver-plated contacts offer greatest longevity when using high power, elevated temperature applications
- Colored coded housings help to ensure that connectors are assembled and mated correctly
- Molded-in dovetails secure individual connectors together
- Chemical resistant housings available
- UL94 V-0 housing material provides security in knowledge that the connector chosen meets strict flammability ratings
- Wire-to-wire and wire-to-busbar configurations; wire and busbar contacts can be used in the same housings
- Low-resistance silver-plated copper contacts allow currents up to 350 A
- UL Rated for hot plugging up to 75 A; great for battery or other applications where the possibility of circuit interruption exists
- Busbar contacts work with standard housings, providing a quick disconnect system for busbar power distribution
- UPS systems
- Battery operated professional tools
- Medical instruments
- Robotic devices
- Solar power equipment
- Electric vehicle wiring
- Emergency power disconnect for electric vehicles
- Power supplies
- Electric utility vehicles
Powerpole® PP180 Series Silver Plated Contacts
| תמונה | מק"ט יצרן | תיאור | חומר מגע | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1384 | TERM BLADE NON-GEND 4AWG SILVER | סגסוגת נחושת | מיידית - 209 | $30.51 | הצגת הפרטים |
Powerpole® PP180 Series Retaining Pins
| תמונה | מק"ט יצרן | תיאור | לשימוש עם / מוצרים קשורים | מפרט | צבע | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 110G18 | PP75-180-RETAINING PIN | סדרות Power 75, 180 | קוטר 5.258/4.978 × 25.4 מ"מ | - | מיידית - 456 | $6.21 | הצגת הפרטים |
Powerpole® PP180 Series Reducer Bushing
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5690-BK | BUSHING #2 CABLE (1S0602P2) | מיידית - 26 | $12.30 | הצגת הפרטים |