SB® 350 Bolt on Cable Clamp
Anderson Power Products' clamps securely hold cables to prevent accidental strain or pull from dislodging wires or contacts from the housing
Anderson Power Products' durable metal cable clamps securely hold cables to prevent accidental strain or pull from dislodging wires or contacts from the housing. These cable clamps are recommended for solder terminated wires. The clamps are designed for cables with an outer diameter of 0.35" to 1.00" or 8.8 mm to 25.4 mm.