SB® 350 Series Connectors
Anderson Power Products' silver-plated wire or busbar contacts minimize electrical resistance while offering supreme durability and reliability
Anderson Power Products' rugged, damage-resistant SB 350 is the largest connector in the series with power capabilities up to 500 amps with a 350 mcm wire. Wires ranging from 1/0 mcm to 350 mcm (53.5 mm² to 185 mm²) fit into the one-piece housing available in standard PC or a chemical resistant PBT/PC blend. Silver-plated wire or busbar contacts minimize electrical resistance while offering supreme durability and reliability.
Features
- Up to 350 mcm (185 mm2) wires allow UL rated currents up to 500 amps
- Chemical resistant housing option extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- Same housings used for wire and busbar contacts enable color-coded mechanically keyed wire to busbar connections
- 10,000 mating cycles
- Uninterruptible power supplies (UPS)
- Forklifts
- Utility vehicles
- Electric lawn mowers
- Electric gardening tools
- Electric wheelchairs
- Electronics
- Medical equipment
- People movers
- Airport maintenance equipment
- Tugs
- Power supplies
Contacts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 908-BK | TERM BLADE NON-GEND 4/0AWG SILV | מיידית - 249 | $37.38 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-5074P1 | A-FRAME HDL SB/SBE/X | מיידית - 917 | $17.41 | הצגת הפרטים |