Emergency Stop Switches and Accessories

APEM's emergency stop switches and accessories provide safety in diverse critical markets

Image of APEM's Emergency Stop Switches and AccessoriesAPEM’s ergonomic emergency stop switches ensure the highest security level with an exclusive built-in safety design. Available in 16 mm and 22 mm diameters panel cut-outs, the series features many different actuator options including a push to lock, pull or twist to release function, and two pole positive break. Include the 22 mm oversized QH series halo indicators to the APEM estops for added illumination on poorly lit applications. The QH features zero behind panel depth, includes an anti-rotation pin and comes in single and RGB colors.

Video - APEM TV - QH Series

QH Series Halo Indicators

תמונהמק"ט יצרןתיאורצבע עדשהשקיפות עדשהערכים נקוביםכמות זמינהמחירהצגת הפרטים
LED PNL IND RED/GRN CLR 42MM LDSQH22028RGCLED PNL IND RED/GRN CLR 42MM LDSחסר צבעבהירDCמיידית - 78$191.16הצגת הפרטים
LED PNL IND RGB DIFF 35.50MM LDSQH16027RGBCLED PNL IND RGB DIFF 35.50MM LDSלבןמפוזרDCמיידית - 115$261.09הצגת הפרטים
LED PNL IND YLW DIFF 35.50MM LDSQH16057YCLED PNL IND YLW DIFF 35.50MM LDSלבןמפוזרDCמיידית - 47$172.02הצגת הפרטים
LED PNL IND YLW DIFF 55MM LEADSQH22L57YCLED PNL IND YLW DIFF 55MM LEADSלבןמפוזרDCמיידית - 48$200.77הצגת הפרטים
LED PNL IND RED CLEAR 55MM LEADSQH22L28RCLED PNL IND RED CLEAR 55MM LEADSאדוםבהירDCמיידית - 34$200.77הצגת הפרטים
LED PNL IND RGB DIFF 38.50MM LDSQH19027RGBCLED PNL IND RGB DIFF 38.50MM LDSלבןמפוזרDCמיידית - 43$268.85הצגת הפרטים
LED PNL IND RGB DIFF 42MM LEADSQH22027RGBCLED PNL IND RGB DIFF 42MM LEADSלבןמפוזרDCמיידית - 12$287.15הצגת הפרטים
LED PNL IND RED/GRN CLR 35.50MMQH16028RGCLED PNL IND RED/GRN CLR 35.50MMחסר צבעבהירDCמיידית - 9$172.02הצגת הפרטים
LED PNL IND RED/GRN CLR 38.50MMQH19028RGCLED PNL IND RED/GRN CLR 38.50MMחסר צבעבהירDCמיידית - 17$181.20הצגת הפרטים
LED PNL IND RGB CLEAR 42MM LEADSQH22028RGBCLED PNL IND RGB CLEAR 42MM LEADSחסר צבעבהירDCמיידית - 9$287.15הצגת הפרטים
2019-02-19 עודכן
2018-03-27 תאריך הפרסום