QH-Series Halo Indicators
APEM launches their range of QH-series halo indicators for 16 mm, 19 mm, and 22 mm switches
The QH-series of illuminated halo indicators are APEM's latest innovation in the expanding range of LED indicators. Designed to energize and impress users with a stylish visual affect, the QH halo uses optimal, high-quality, hyper-bright LEDs and are available in a number of different frames and color options. The QH-series halos are used as a status indicator with APEM's 16 mm, 19 mm, and 22 mm switches, from LED indicators to industrial emergency stops. Used in either interior or exterior applications, the QH halos are easy to mount with zero depth from behind the panel and are held to the panel by the nut of the switch and an adhesive gasket for an IP67 rating.
- Twelve illuminated LEDs
- Supply voltage is 12 VDC to 24 VDC at 10 mA to 20 mA
- Front-panel sealing from IP65 (standard) and up to IP67
- EMC and ESD tested
- 200 mm, 26 AWG (UL1061) wires
- 3M® rear adhesive gasket
- Frosted white and tinted lens
- Black and yellow bezels
- 3M® rear adhesive gasket
QH-Series Halo Indicators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | QH19027RGBC | LED PNL IND RGB DIFF 38.50MM LDS | מיידית - 43 | $268.85 | הצגת הפרטים |
![]() | ![]() | QH19028RGBC | LED PNL IND RGB CLEAR 38.50MM | מיידית - 0 | $226.30 | הצגת הפרטים |
![]() | ![]() | QH22027RGBC | LED PNL IND RGB DIFF 42MM LEADS | מיידית - 12 | $287.15 | הצגת הפרטים |
![]() | ![]() | QH22028RGBC | LED PNL IND RGB CLEAR 42MM LEADS | מיידית - 9 | $287.15 | הצגת הפרטים |
![]() | ![]() | QH16027RGBC | LED PNL IND RGB DIFF 35.50MM LDS | מיידית - 115 | $261.09 | הצגת הפרטים |
![]() | ![]() | QH16028RGBC | LED PNL IND RGB CLEAR 35.50MM | מיידית - 0 | $218.97 | הצגת הפרטים |
![]() | ![]() | QH16028RC | LED PNL IND RED CLEAR 35.50MM | מיידית - 0 | $172.02 | הצגת הפרטים |
![]() | ![]() | QH16028GC | LED PNL IND GRN CLR 35.50MM LDS | מיידית - 0 | $172.02 | הצגת הפרטים |
![]() | ![]() | QH16028RGC | LED PNL IND RED/GRN CLR 35.50MM | מיידית - 9 | $172.02 | הצגת הפרטים |
![]() | ![]() | QH16057YC | LED PNL IND YLW DIFF 35.50MM LDS | מיידית - 47 | $172.02 | הצגת הפרטים |