K50 Pro Select Indicators and Touch Buttons
Banner Engineering indicators, touch buttons, and optical touch buttons are ideal for bright, uniform indication and actuation
Banner Engineering K50 Pro Select series indicators, touch buttons, and optical touch buttons allow users to consolidate inventory and simplify ordering processes by purchasing one part that does the job of multiple devices. This series can withstand harsh environments with its rugged, sealed IP66-, IP67-, and IP69K-rated laser-welded housing. Depending on the model, this series allows quick communication with up to 14 colors and 11 animations that are available via the Pro Editor software.
K50 Pro Select indicators are highly visible and offer a lightweight design, the latest multicolor RGB LEDs, and faster device configuration via Pro ID technology. They are the go-to source for bright, uniform indication. Simply enter a legacy K50 core model number, and Pro ID can write that configuration to a K50 Pro Select. Pro ID technology allows users to create a unique ID specific to the functions of each device. Additionally, using the PFM/PWM input reduces wiring and I/O count, allowing users to use a single PLC output to define up to 16 states.
K50 Pro Select touch buttons are an ideal solution for numerous pick-to-light and call button applications across a wide range of industries and environments. These touch buttons can be quickly and easily configured to deliver clear process guidance, status indication, and user feedback. They can reliably detect bare and gloved hands with advance touch technology, and they require no physical pressure to operate, which eases stress on hands and wrists. K50 Pro Select touch buttons can be used in a variety of applications with either of two device logic modes, and they can accommodate different touch sensitivity needs via the Pro Editor software configuration.
K50 Pro Select optical touch buttons improve speed and efficiency, combining a bright, multicolored indicator with an optical sensor that eliminates the physical button-touching step. Its optical sensing technology reliably detects both bare and gloved hands in many different environments, without false triggers from water spray, detergents, and oils. Users can easily configure three default operating modes with a teach function (no PC necessary) or three alternate modes with the Pro Editor software.
K50 Pro Series Touch Buttons
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | K50PSAF1000GRY3Q | K50 PRO SELECT OPTICAL | מיידית - 1 | $537.81 | הצגת הפרטים |