RSio Remote Safety I/O Block

Banner Engineering I/O blocks can connect many safety devices, are machine mountable, and have no learning curve

Image of Banner Engineering RSio Remote Safety I/O BlockThe Banner Engineering RSio remote safety I/O block brings in-series diagnostics (ISD) and six independently configurable hybrid I/O ports to CIP Safety™ systems. Two outputs provide control signals for final switching devices, safety-rated devices, or non-safety devices. Six inputs each support up to 32 ISD-enabled devices with device-level diagnostics for faster troubleshooting and expanded PLe/SIL3 safety coverage. RSio is configured entirely in the Studio 5000® from Rockwell Automation via an included add-on profile EDS file with user-selectable port presets that simplify safety device integration.

Features
  • Six independently configurable hybrid I/O ports support safety-rated or standard devices, giving more flexibility in how each port is used
  • Inputs support dry contacts or solid-state safety devices, ISD, and standard control signals; outputs support both safety-rated and standard devices
  • Setup directly in the Studio 5000 streamlines integration into CIP Safety systems with no extra software needed
  • User-selectable port presets for common safety devices, such as e-stops, light curtains, and safety switches, are included in the add-on profile (AOP) EDS file to simplify setup
  • Six inputs each support up to 32 ISD-enabled safety devices, up to 192 devices on a single RSio, enabling device-level diagnostics for faster troubleshooting while minimizing wiring and providing safety coverage up to Cat 4 PLe/SIL3
  • Select from models with either mini power (up to 10 A pass-through) or M12 L-Code power (up to 16 A pass-through), with the same M12 A-Code I/O ports and core functionality on both models
  • Enable or disable test pulses independently on inputs and outputs to match device and application requirements
  • Increase installation flexibility with IP67-rated, machine-mountable safe I/O that reduces wiring and cabinet size
Additional Resources

Hardware

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ACCESSORY PKG CAP M12 CONNECTORACC-CAP M12-10ACCESSORY PKG CAP M12 CONNECTORמיידית - 0$68.42הצגת הפרטים
SI-RF TERMINATION PLUG M-12SI-RFA-PSI-RF TERMINATION PLUG M-12מיידית - 44$167.62הצגת הפרטים
SI-RF T ADAPTER SERIES CONNECTSI-RFA-TSSI-RF T ADAPTER SERIES CONNECTמיידית - 84$246.31הצגת הפרטים

Codesets

תמונהמק"ט יצרןתיאורסוג המחבר הראשוןמין המחבר הראשוןמספר המיקומים במחבר הראשוןכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
CORDSET: DOUBLE ENDED M23; 12-PI
BC-M23F12-M23M12-22-1CORDSET: DOUBLE ENDED M23; 12-PIשקעפיני זכר12מיידית - 0$444.72הצגת הפרטים
מוצרים חדשים
CORDSET: DOUBLE ENDED M23; 19-PI
BC-M23F19-M23M19-1822-5CORDSET: DOUBLE ENDED M23; 19-PIתקעשקעי נקבה19מיידית - 1$598.66הצגת הפרטים
מוצרים חדשים
CORDSET: DOUBLE ENDED M23; 19-PI
BC-M23F19-M23M19-1822-10CORDSET: DOUBLE ENDED M23; 19-PIתקעשקעי נקבה19מיידית - 1$803.91הצגת הפרטים
חדש ב-DigiKey
CORDSET M23 F 19-PIN 2M
BC-M23F19-1822-2CORDSET M23 F 19-PIN 2Mתקעשקעי נקבה19מיידית - 2$410.51הצגת הפרטים
חדש ב-DigiKey
CORDSET M23 F 19-PIN 5M
BC-M23F19-1822-5CORDSET M23 F 19-PIN 5Mתקעשקעי נקבה19מיידית - 2$410.51הצגת הפרטים
חדש ב-DigiKey
CORDSET M23 F 19-PIN 2M
BC-M23F19-1822-2-SFPCORDSET M23 F 19-PIN 2Mתקעשקעי נקבה19מיידית - 2$427.61הצגת הפרטים
חדש ב-DigiKey
CORDSET M23 F 19-PIN 5M
BC-M23F19-1822-5-SFPCORDSET M23 F 19-PIN 5Mתקעשקעי נקבה19מיידית - 2$444.72הצגת הפרטים
CORDSET M23 F RA 19-PIN 5MBC-M23F19-M23M19-1822-2CORDSET M23 F RA 19-PIN 5Mשקעפיני זכר19מיידית - 3$598.66הצגת הפרטים
חדש ב-DigiKey
CORDSET M23 F 19-PIN 10M
BC-M23F19-1822-10-SFPCORDSET M23 F 19-PIN 10Mתקעשקעי נקבה19מיידית - 2$649.97הצגת הפרטים
חדש ב-DigiKey
CORDSET M23 F RA 12-PIN 2M
BC-M23F12A-22-2CORDSET M23 F RA 12-PIN 2Mתקע, זווית ישרהשקעי נקבה12מיידית - 0$290.78הצגת הפרטים
2026-04-08 עודכן
2026-02-20 תאריך הפרסום