BeagleV-Fire®

BeagleBoard.org's second board in the BeagleV® line of single-board computers features 2 GB of RAM and 16 GB of eMMC

Image of BeagleBoard's BeagleV-Fire® After a very successful launch of the BeagleV-Ahead, Beagleboard.org has launched the BeagleV-Fire which is the next step in the democratization of computer architecture and open-source hardware development for the masses. BeagleV-Fire opens opportunities for developers, makers, and researchers to dig into the inner workings of RISC-V technology thanks to the powerful and efficient RISC-V instruction set architecture (ISA) along with its versatile FPGA fabric. BeagleV-Fire is built around Micochip’s PolarFire® FPGA system-on-chip (SoC) and features 2 GB of RAM and 16 GB of eMMC. The BeagleV-Fire board also includes a 1 Gb Ethernet connection along with power input via its USB-C connector and terminal block, as well as one M.2 E-Key PCIe connector for support of 2.4 GHz/5 GHz Wi-Fi® modules. BeagleV-Fire’s compact form factor, robust performance, and variety of I/O interfaces make it an excellent choice for Internet of Things (IoT) devices, robotics, artificial intelligence, or embedded systems applications.

Features

  • RISC-V SoC IC PolarFire FPGA - 23K logic modules 484-FCBGA, Microchip, MPFS025T-FCVG484E
  • 2 GB (1 GB x 16): 1,866 MHz 3,733 Mbps, LPDDR4
  • Kingston 16 GB eMMC
  • Gigabit Ethernet with RJ45 x1
  • Power input with USB Type-C® and terminal block
  • Supports FPC 22-pin CSI
  • 1x M.2 Key E, supports 2.4 GHz/5 GHz Wi-Fi module
  • 1x high-speed connector
  • 1x microSD socket
  • P8 and P9 cape header
Applications
  • IoT devices
  • Robotics
  • Artificial intelligence (AI) applications
  • Embedded systems

ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS250T-FCVG484EIC SOC RISC-V 484FCBGAמיידית - 30$1,008.30הצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS250T-FCVG484IIC SOC RISC-V 484FCBGAמיידית - 0$1,109.17הצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS250TL-FCVG484EIC SOC RISC-V 484FCBGAמיידית - 84$1,209.97הצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS250T-1FCVG484IIC SOC RISC-V 484FCBGAמיידית - 0$1,210.01הצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS250TS-FCVG484IIC SOC RISC-V 484FCBGAמיידית - 64$1,310.88הצגת הפרטים
IC SOC RISC-V 1152FCBGAMPFS250T-1FCG1152IIC SOC RISC-V 1152FCBGAמיידית - 0$1,552.34הצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS025T-FCVG484EIC SOC RISC-V 484FCBGAמיידית - 5$193.68הצגת הפרטים
IC SOC RISC-V 325BGAMPFS025T-FCSG325EIC SOC RISC-V 325BGAמיידית - 11$179.22הצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS025T-1FCVG484EIC SOC RISC-V 484FCBGAמיידית - 9$213.09הצגת הפרטים
IC SOC RISC-V 484FCBGAMPFS025T-FCVG484IIC SOC RISC-V 484FCBGAמיידית - 14$213.09הצגת הפרטים
2023-11-03 תאריך הפרסום