40W ABC/MBC Series Power Supplies

2” x 4” AC-DC open frame power supplies for industrial and medical applications from Bel Power

Image of Bel Power's ABC40 and MBC40 Series 40W Power SuppliesBel Power Solutions' ABC40 and MBC40 series of open-frame power supplies, with their wide universal 90 VAC to 264 VAC input range and high-power density, are available at 40W of output power and a variety of single and multiple output voltages.

The high-efficiency and high-power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally friendly end products. These power supplies are ideal for telecom, datacom, industrial equipment, and other applications.

The MBC series was designed to 3rd edition medical approvals and provides two times means of patient protection (MOPP) isolation for class I and class II installations. These medical power supplies are ideal for monitoring home health equipment as well as surgical devices.

Features
  • 40W convection cooled
  • 90 VAC to 264 VAC universal input
  • -20°C to 50°C full load operation
  • 4" x 2" x 1.2" (101.6 mm x 50.8 mm x 30.48 mm)
  • No minimum load required (single output models)
  • CE marked
  • No load power less than 0.3W
  • Class I and class II versions available
  • Conducted EMI EN 55022-B, FCC part 15 level B
  • ITE and medical safety agency approvals
  • RoHS-compliant

Input Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 3POS 3.96MM0009503031CONN RCPT HSG 3POS 3.96MMמיידית - 16371$0.33הצגת הפרטים
CONN 18-24AWG CRIMP TIN0008500106CONN 18-24AWG CRIMP TINמיידית - 161322$0.36הצגת הפרטים

Ground Tab

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN QC RCPT 18-22AWG 0.2500190030001CONN QC RCPT 18-22AWG 0.250מיידית - 44243$1.21הצגת הפרטים

Output Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 16AWG CRIMP GOLD647485-2CONN SOCKET 16AWG CRIMP GOLDמיידית - 8686$2.46הצגת הפרטים

Signal Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 2POS 2.54MM0022012021CONN RCPT HSG 2POS 2.54MMמיידית - 45284$0.36הצגת הפרטים
CONN 22-30AWG CRIMP GOLD0008550102CONN 22-30AWG CRIMP GOLDמיידית - 502487$0.52הצגת הפרטים
2016-06-08 תאריך הפרסום