High Voltage 500 VDC/350 VAC SMD Fuses – 0ACG Series

Bel Fuse's 0ACG series SMD fuses are constructed of a ceramic tube and silver-plated caps, making them compatible with +260°C, IR Pb-free solder process

Image of Bel Fuse's High Voltage 500 VDC/350 VAC SMD Fuses – 0ACG Series Bel Fuse's high voltage surface mount fuse is designed to save space yet provide protection for circuits with 500 VDC or 350 VAC working voltages. They are constructed of a ceramic tube and silver-plated caps, which makes them compatible with +260°C, IR Pb-free solder process and provides a wide operating temperature range of -40°C to +125°C. The 0ACG series is great for applications like battery management systems (BMS), Li-ion battery packs, and other high voltage circuits requiring overcurrent protection.

Features
  • Surface mount design to save space: ceramic tube, silver-plated cap construction
  • Compatible with +260°C, IR Pb-free solder process
  • Wide operating temperature range: -40°C to +125°C
  • Tape and reel for auto-insert SMD process
  • AEC-Q compliant
  • MSL = 1: Complies with IEC 60127-7 standard
  • Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
  • Meets Bel automotive qualification (largely based on internal AEC-Q test plan)

Applications

  • Battery management systems (BMS)
  • Li-ion battery packs
  • DC-DC converters

0ACG Series

תמונהמק"ט יצרןתיאורזמן תגובהכמות זמינהמחירהצגת הפרטים
FUSE BRD 3.15A 350VAC 500VDC SMD0ACG-3150-TEFUSE BRD 3.15A 350VAC 500VDC SMD-מיידית - 54$12.92הצגת הפרטים
FUSE BRD 1.6A 350VAC 500VDC 2SMD0ACG-1600-TEFUSE BRD 1.6A 350VAC 500VDC 2SMD-מיידית - 912$12.92הצגת הפרטים
FUSE BRD 2.5A 350VAC 500VDC 2SMD0ACG-2500-TEFUSE BRD 2.5A 350VAC 500VDC 2SMD-מיידית - 2782$12.92הצגת הפרטים
FUSE BRD MT 5A 350VAC 450VDC SMD0ACG-5000-TEFUSE BRD MT 5A 350VAC 450VDC SMD-מיידית - 861$12.92הצגת הפרטים
FUSE BRD MT 1A 350VAC 500VDC SMD0ACG-1000-TEFUSE BRD MT 1A 350VAC 500VDC SMD-מיידית - 369$12.92הצגת הפרטים
FUSE BRD MNT 1.25A 350VAC 500VDC0ACG-1250-TEFUSE BRD MNT 1.25A 350VAC 500VDC-מיידית - 12$12.92הצגת הפרטים
FUSE BRD MT 4A 350VAC 450VDC SMD0ACG-4000-TEFUSE BRD MT 4A 350VAC 450VDC SMD-מיידית - 1995$12.92הצגת הפרטים
FUSE BRD MT 2A 350VAC 500VDC SMD0ACG-2000-TEFUSE BRD MT 2A 350VAC 500VDC SMD-מיידית - 564$12.92הצגת הפרטים
2021-05-20 תאריך הפרסום