High-Temperature Dura-Con™ Micro-D +175°C Plug and PCB Connectors

Cinch Connectivity Solutions’ highly reliable connectors for military, oil, and gas applications

Image of Cinch Connectivity Solutions High Temperature Dura-Con Micro-D 175C Plug and PCB ConnectorsCinch Connectivity Solutions’ DCHM Dura-Con products meet harsh environment needs through their proven twist pin technology with unique plug insulators that provide increased electrical protection between cavities. The twist pin technology from Cinch helps to achieve high-mating cycles and better resistance to shock and vibration, along with BeCu wire strands that provide seven points of electrical contact. The plugs mate to the right-angle PCB socket connectors to make a connector system that offers superior performance.

Features
  • Operating temperature: -55°C to +175°C
  • Shock: 50 Gs per MIL-STD-1344, Method 2004, Condition E (EIA-364-27, Condition E)
  • Vibration: 20 Gs per MIL-STD-1344, Method 2005, Condition IV (EIA-364-28, Condition IV)
  • Sizes available: 9, 15, 21, 25, 31, and 37
  • Full harnessing capabilities ranging from simple point-point to complex with many branches
  • Qualified and approved to MIL-DTL-83513
Applications    
  • Aerospace
  • Defense
 
  • Geothermal

High-Temperature Dura-Con™ Micro-D +175°C Plug and PCB Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN MICRO-D RCPT 15POS R/A SLDRDCHM15SCBRPN-HT1CONN MICRO-D RCPT 15POS R/A SLDRמיידית - 0$580.90הצגת הפרטים
CONN MICRO-D RCPT 21POS R/A SLDRDCHM21SCBRPN-HT1CONN MICRO-D RCPT 21POS R/A SLDRמיידית - 0$614.48הצגת הפרטים
CONN MICRO-D RCPT 9POS R/A SLDRDCHM9SCBRPN-HT1CONN MICRO-D RCPT 9POS R/A SLDRמיידית - 18$525.84הצגת הפרטים
CONN MICRO-D RCPT 25POS R/A SLDRDCHM25SCBRPN-HT1CONN MICRO-D RCPT 25POS R/A SLDRמיידית - 0$633.53הצגת הפרטים
CONN MICRO-D RCPT 31POS R/A SLDRDCHM31SCBRPN-HT1CONN MICRO-D RCPT 31POS R/A SLDRמיידית - 0$502.27הצגת הפרטים
CONN MICRO-D RCPT 37POS R/A SLDRDCHM37SCBRPN-HT1CONN MICRO-D RCPT 37POS R/A SLDRמיידית - 0$500.75הצגת הפרטים

High-Temperature Dura-Con™ Micro-D +175°C Plug and PCB Cabled Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE ASSY D - MICD 15P 914.4MMDCHM15P6N5-36.0MN-HT1CABLE ASSY D - MICD 15P 914.4MMמיידית - 12$478.06הצגת הפרטים
CABLE ASSY D - MICD 15P 914.4MMDCHM15S6N5-36.0MN-HT1CABLE ASSY D - MICD 15P 914.4MMמיידית - 48$455.17הצגת הפרטים
CABLE ASSY D-MIC-D 21P 914.4MMDCHM21P6N5-36.0MN-HT1CABLE ASSY D-MIC-D 21P 914.4MMמיידית - 48$574.57הצגת הפרטים
2018-08-28 תאריך הפרסום