CMX90A009 10 W 136 MHz to 1000 MHz Power Amplifiers

The CML Micro CMX90A009 output power amplifier stage for two-way radio applications

Image of CML Micro CMX90A009 10 W Power Amplifiers The CML Micro CMX90A009 is a high-efficiency two-stage GaAs HBT driver amplifier in a thermally enhanced plastic DFN package, delivering +40.0 dBm (10 W) of output power with >60% efficiency at 435 MHz and 7.4 V.

CMX90A009 requires external matching at both input and output to optimize performance for each application and frequency band. A wide supply voltage range of 6 V to 9.5 V makes it suitable for a variety of applications. It enables direct connection to dual-cell lithium batteries, and on-chip active bias maintains operation over temperature.

CMX90A009 is intended as the output stage in a high-power amplifier and combines with the CMX90A007 driver to provide a complete line-up solution.

Features
  • Frequency range 136 MHz to 1000 MHz
  • Supply voltage 6 V to 9.5 V
  • P3dB +40.0 dBm @ 435 MHz, VCC = 7.4 V
  • Small signal gain 17 dB
  • High collector efficiency >60% @ P3dB
  • On-chip active bias
  • OIP3 +45 dBm @ +33 dBm/tone @ 435 MHz
Applications
  • Critical communications
  • PMR/LMR hand-portables
  • Two-way radios (analog/digital)
  • Public safety TETRA/P25
  • Wireless data modems/networks
  • VHF/UHF/915 MHz ISM band
  • Marine radios/AIS

CMX90A009 Power Amplifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
10 W 400  470MHZ POWER AMPLIFIERCMX90A009QK-R71010 W 400 470MHZ POWER AMPLIFIERמיידית - 0$39.02הצגת הפרטים
10 W 400  470MHZ POWER AMPLIFIERCMX90A009QK-R35010 W 400 470MHZ POWER AMPLIFIERמיידית - 0$32.02הצגת הפרטים
2025-04-03 תאריך הפרסום