EV90A009 Evaluation Board

CML Micro EV90A009 evaluation board is designed for the CMX90A009 amplifier and is ideal for wireless data modems/networks, two-way radios, and marine radios

Image of CML Micro EV90A009 Evaluation BoardCML Micro EV90A009 evaluation board measures 41 mm x 41 mm and is designed for the CMX90A009 amplifier, tuned for 400 MHz to 470 MHz. The CMX90A009 is a high-efficiency two-stage GaAs HBT driver amplifier in a thermally enhanced plastic DFN package, delivering 40.0 dBm (10 W) of output power with >60% efficiency at 435 MHz and 7.4 V.

CMX90A009 requires external matching at both input and output to optimize performance for each application and frequency band. A wide supply voltage range of 6 V to 9.5 V makes it suitable for a variety of applications. It enables direct connection to dual-cell lithium batteries, and on-chip active bias maintains operation over temperature. CMX90A009 is intended as the output stage in a high-power amplifier; combined with the CMX90A007 driver, it provides a complete line-up solution.

Features
  • PCB consists of single-layer FR-4 with a total thickness of 0.5 mm attached to an aluminum carrier
  • EV90A009 PCB measures 41 mm x 41 mm
  • Microstrip RF input and output width is 1.0 mm
  • Frequency: 400 MHz to 470 MHz
  • P3dB: 40.0 dBm
  • Gain: 17 dB
  • Voltage supply range: 6 V to 9.5 V
  • Current supply: 136 mA
Applications
  • Critical communications
  • PMR/LMR hand-portables
  • Two-way radios (analog/digital)
  • Public safety TETRA/P25
  • Wireless data modems/networks
  • VHF/UHF/915 MHz ISM bands
  • Marine radios/AISUHF

Associated ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
10 W 400  470MHZ POWER AMPLIFIERCMX90A009QK-R71010 W 400 470MHZ POWER AMPLIFIERמיידית - 0$39.02הצגת הפרטים
10 W 400  470MHZ POWER AMPLIFIERCMX90A009QK-R35010 W 400 470MHZ POWER AMPLIFIERמיידית - 0$32.02הצגת הפרטים
2025-03-27 תאריך הפרסום