CPD/CSD Series High Current Power Inductors for Digital Amplifiers

CODACA’s CPD/CSD series high sound quality power inductors have a closed magnetic circuit that minimizes buzz noise

Image of CODACA's CPD/CSD Series High Current Power Inductors for Digital AmplifiersCODACA's CPD and CSD series digital amplifier inductors feature high-efficiency current inductance that can maintain first-class audio quality with less peripheral heating. These inductors have the characteristic of smaller losses but can carry higher currents. CODACA chooses magnetic core materials according to the customer's design to meet the audio power amplifiers of different application frequencies and can design with different wires to achieve high sound quality.

Embedding these high-current power inductors in users’ amplifiers can optimize the designs and help users design flexible and robust products that meet customer and market needs.

The CPD series has through-hole pins and a ferrite core with flat, Litz, or round copper wire windings. The CSD surface mount series with a two-in-one structure can achieve high density.

Features
  • Oxygen-free copper flat wire, high-speed signal transmission ability
  • Ultra-low RDC and low power loss
  • Closed magnetic circuit minimized buzz noise
  • Increase power for high-fidelity audio electronics
Applications
  • Hi-Fi amplifiers
  • AV receivers
  • Home theater systems
  • Powered speakers
  • Musical instrument amplifiers

CPD/CSD Series High Current Power Inductors for Digital Amplifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FIXED IND 22UH 17A 8.8 MOHM THCPD1715F-220MFIXED IND 22UH 17A 8.8 MOHM THמיידית - 36$14.44הצגת הפרטים
FIXED IND 22UH 15.5A 6.4 MOHM THCPD3119-220MFIXED IND 22UH 15.5A 6.4 MOHM TH0$33.94הצגת הפרטים
FIXED IND 15UH 7A 15.6 MOHM THCPD1415B-150MFIXED IND 15UH 7A 15.6 MOHM THמיידית - 63$12.97הצגת הפרטים
FIXED IND 10UH 8A 12 MOHM THCPD1480-100MFIXED IND 10UH 8A 12 MOHM THמיידית - 65$10.13הצגת הפרטים
FIXED IND 12UH 10A 8 MOHM THCPD1495-120MFIXED IND 12UH 10A 8 MOHM THמיידית - 68$12.97הצגת הפרטים
FIXED IND 15UH 8.2A 14 MOHM THCPD1715-150MFIXED IND 15UH 8.2A 14 MOHM THמיידית - 39$13.14הצגת הפרטים
FIXED IND 22UH 8.2A 14 MOHM THCPD1715-220MFIXED IND 22UH 8.2A 14 MOHM THמיידית - 502$13.14הצגת הפרטים
FIXED IND 22UH 13A 8.6 MOHM THCPD2315-220MFIXED IND 22UH 13A 8.6 MOHM THמיידית - 53$17.48הצגת הפרטים
FIXED IND 10UH 14A 9.3 MOHM THCPD2320-100MFIXED IND 10UH 14A 9.3 MOHM THמיידית - 76$20.32הצגת הפרטים
FIXED IND 15UH 15.5A 6.4 MOHM THCPD3119-150MFIXED IND 15UH 15.5A 6.4 MOHM THמיידית - 55$33.94הצגת הפרטים
FIXED IND 15UH 3.5A 39.2 MOHMCSD0910B-150MFIXED IND 15UH 3.5A 39.2 MOHMמיידית - 290$10.88הצגת הפרטים
FIXED IND 22UH 2.5A 51.6 MOHMCSD0910B-220MFIXED IND 22UH 2.5A 51.6 MOHMמיידית - 185$10.88הצגת הפרטים
FIXED IND 3.3UH 6A 11.5 MOHM SMDCSD0910B-3R3MFIXED IND 3.3UH 6A 11.5 MOHM SMDמיידית - 218$10.88הצגת הפרטים
FIXED IND 6.8UH 5A 18.7 MOHM SMDCSD0910B-6R8MFIXED IND 6.8UH 5A 18.7 MOHM SMDמיידית - 300$10.88הצגת הפרטים
FIXED IND 10UH 4.2A 18 MOHM SMDCSD1013B-100MFIXED IND 10UH 4.2A 18 MOHM SMDמיידית - 1276$12.38הצגת הפרטים
FIXED IND 22UH 3A 38 MOHM SMDCSD1013B-220MFIXED IND 22UH 3A 38 MOHM SMDמיידית - 268$12.38הצגת הפרטים
2023-12-27 תאריך הפרסום