CPD Series Extremely Low-Noise Digital Audio Amplifier Inductor

CODACA's fully-shielded inductor features oxygen-free copper (OFC) wire and excellent electromagnetic interference (EMI) resistance

Image of CODACA's CPD Series Digital Amplifier InductorCODACA's CPD series digital amplifier inductor features a small profile and high-power characteristics. These devices are suitable for Class D high-power power amplifiers. The CPD series is designed with a manganese zinc ferrite core, high frequency, and low loss. The EP-shaped magnetic core provides excellent magnetic shielding ability to reduce EMI. The coil is wound with oxygen-free copper-enameled wire. The compact design is suitable for various small-volume and high-efficiency designs.

The inductors offer 160 inductance values in an expanded inductance range of 1.2 μH to 56 μH and a saturation current up to 70 A. The CPD series have been applied to Infineon’s EVALAUDAMP24, EVALAUDAMP25, and REFMA5332BTLSPS evaluation boards. The inductors are RoHS/REACH compliant and halogen-free.

Features
  • Manganese zinc ferrite core with a wide temperature range
  • Extremely low noise
  • Perfect magnetic shielding ability
  • OFC wire minimizes the transmission noise
  • Low DC resistance (RDC) and low power loss
Applications
  • Hi-fi amplifiers
  • AV receivers
  • Home theater systems
  • Powered speakers
  • Musical instrument amplifiers
2023-02-28 עודכן

CPD Series Extremely Low-Noise Digital Audio Amplifier Inductors

תמונהמק"ט יצרןתיאורטולרנס(Isat) זרם - רוויהסיכוךכמות זמינהמחירהצגת הפרטים
FIXED IND 10UH 8A 11 MOHM THCPD1415B-100MFIXED IND 10UH 8A 11 MOHM TH±20%12.3Aמסוכךמיידית - 468$12.97הצגת הפרטים
FIXED IND 22UH 17A 8.8 MOHM THCPD1715F-220MFIXED IND 22UH 17A 8.8 MOHM TH±20%14.2Aמסוכךמיידית - 36$14.44הצגת הפרטים
FIXED IND 10UH 11A 8.4 MOHM THCPD1521C-100MFIXED IND 10UH 11A 8.4 MOHM TH±20%15Aמסוכך0$18.34הצגת הפרטים
FIXED IND 22UH 14A 9.3 MOHM THCPD2320-220MFIXED IND 22UH 14A 9.3 MOHM TH±20%21Aמסוכך0$20.32הצגת הפרטים
FIXED IND 22UH 7A 17 MOHM THCPD1495-220MFIXED IND 22UH 7A 17 MOHM TH±20%9.2Aמסוכךמיידית - 575$12.97הצגת הפרטים
FIXED IND 10UH 8A 12 MOHM THCPD1480-100MFIXED IND 10UH 8A 12 MOHM TH±20%14Aמסוכךמיידית - 65$10.13הצגת הפרטים
FIXED IND 10UH 10.5A 5.9 MOHM THCPD1480A-100MFIXED IND 10UH 10.5A 5.9 MOHM TH±20%9.5Aמסוכךמיידית - 1$10.13הצגת הפרטים
FIXED IND 22UH 8A 12 MOHM THCPD1480-220MFIXED IND 22UH 8A 12 MOHM TH±20%6.2Aמסוכךמיידית - 184$10.13הצגת הפרטים
FIXED IND 15UH 7A 15.6 MOHM THCPD1415B-150MFIXED IND 15UH 7A 15.6 MOHM TH±20%9.3Aמסוכךמיידית - 63$12.97הצגת הפרטים
FIXED IND 12UH 10A 8 MOHM THCPD1495-120MFIXED IND 12UH 10A 8 MOHM TH±20%12.5Aמסוכךמיידית - 68$12.97הצגת הפרטים
FIXED IND 10UH 7A 16.2 MOHM THCPD1495J-100MFIXED IND 10UH 7A 16.2 MOHM TH±20%18Aמסוכך0$12.97הצגת הפרטים
FIXED IND 15UH 7.3A 15.7 MOHM THCPD1495-150MFIXED IND 15UH 7.3A 15.7 MOHM TH±20%9.5Aמסוכךמיידית - 59$12.97הצגת הפרטים
FIXED IND 22UH 6.8A 17.1 MOHM THCPD1415B-220MFIXED IND 22UH 6.8A 17.1 MOHM TH±20%6.9Aמסוכךמיידית - 170$12.97הצגת הפרטים
FIXED IND 22UH 8.2A 14 MOHM THCPD1715-220MFIXED IND 22UH 8.2A 14 MOHM TH±20%13Aמסוכךמיידית - 502$13.14הצגת הפרטים
FIXED IND 15UH 8.2A 14 MOHM THCPD1715-150MFIXED IND 15UH 8.2A 14 MOHM TH±20%18Aמסוכךמיידית - 39$13.14הצגת הפרטים
FIXED IND 33UH 8.2A 14 MOHM THCPD1715-330MFIXED IND 33UH 8.2A 14 MOHM TH±20%8Aמסוכךמיידית - 260$13.14הצגת הפרטים
FIXED IND 15UH 17A 8.8 MOHM THCPD1715F-150MFIXED IND 15UH 17A 8.8 MOHM TH±20%20Aמסוכךמיידית - 61$14.44הצגת הפרטים
FIXED IND 33UH 17A 8.8 MOHM THCPD1715F-330MFIXED IND 33UH 17A 8.8 MOHM TH±20%9.4Aמסוכךמיידית - 411$14.44הצגת הפרטים
FIXED IND 10UH 17A 8.8 MOHM THCPD1715F-100MFIXED IND 10UH 17A 8.8 MOHM TH±20%29Aמסוכךמיידית - 302$14.44הצגת הפרטים
FIXED IND 10UH 14A 7.8 MOHM THCPD2315-100MFIXED IND 10UH 14A 7.8 MOHM TH±20%39Aמסוכךמיידית - 151$17.48הצגת הפרטים
2022-05-18 תאריך הפרסום