Schottky Bridges

Comchip's Schottky bridge series are designed for card scanners

Image of Comchip Technology's Schottky Bridges Comchip's Schottky bridge series are designed to exceed the energy efficiency required in POE application while saving PCB space. The low forward voltage drop Schottky bridges improve rectification efficiency by 25%, and compact footprint of the Mini-DIP/TO-269AA package saves 50% of PCB space compared to four individual Schottky in SMA package.

Full wave bridge rectifiers are availabel in 1 A low forward voltage drop (low VF) and 2 A versions. Voltage offering are 40 V, 60 V, and 100 V. In addition to using the Schottky bridge rectifier, the powered device is coupled with a TVS diodes (TV04A580J-G or SMAJ58A) for surge protection across the rectified output so any impulse are clamped before reaching the sensitive DC/DC converter.

Common POE applications for the Schottky Bridge Series are:
  • VoIP
  • Video cameras
  • Retail kiosk
  • Point-of-sales devices
  • Card scanners
  • Security systems
  • Remote devices
  • Industrial automation tools and sensors

Schottky Bridges

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
BRIDGE RECT 1P 100V 1A MINI-DIPCDBHD1100L-GBRIDGE RECT 1P 100V 1A MINI-DIPמיידית - 0$7.08הצגת הפרטים
BRIDGE RECT 1P 40V 1A MINI-DIPCDBHD140L-GBRIDGE RECT 1P 40V 1A MINI-DIPמיידית - 0$7.15הצגת הפרטים
BRIDGE RECT 1P 60V 1A MINI-DIPCDBHD160L-GBRIDGE RECT 1P 60V 1A MINI-DIPמיידית - 0$7.15הצגת הפרטים
BRIDGE RECT 1P 100V 2A MINI-DIPCDBHD2100-GBRIDGE RECT 1P 100V 2A MINI-DIPמיידית - 15$6.62הצגת הפרטים
BRIDGE RECT 1P 40V 2A MINI-DIPCDBHD240-GBRIDGE RECT 1P 40V 2A MINI-DIPמיידית - 0$6.62הצגת הפרטים
BRIDGE RECT 1P 60V 2A MINI-DIPCDBHD260-GBRIDGE RECT 1P 60V 2A MINI-DIPמיידית - 1719$7.74הצגת הפרטים
2009-08-23 תאריך הפרסום