Cable Assembly Solutions

Same Sky's cables come in a variety of options, such as AC power cords, circular cable assemblies, and USB cables

Image of Same Sky Cable Assembly Solutions Same Sky's interconnect line of cable assemblies aims to reduce the burden on the design engineer through a wide selection of mechanical configurations and easy access to support tools such as detailed 3D models and complete RoHS documentation. Same Sky's AC power cords, circular cable assemblies, and USB cables offer a variety of connector and plug options, all aimed at addressing global cable needs.

Features

AC Power Cords
  • DC power plugs, blunt cut, and stripped and tinned terminations
  • Round or flat cable styles
  • 2.5 A to 16 A current ratings
  • Wire gauges from 18 to 21
  • Wide variety of plugs and inlets
  • Operating temperature range: -20°C to +105°C
Circular Cable Assemblies
  • M5, M8, or M12 connector types
  • Male or female plug versions
  • Contact position options of 3, 4, 5, 6, 8, or 12 pins
  • Available in A-code, B-code, or D-code options
  • IP67 rated
USB Cables
  • DC power plugs, blunt cut, and stripped and tinned terminations
  • USB 2.0 and USB 3.2 Gen 1 USB standards
  • Current ratings from 1 A to 3 A
  • Operating temperature range: -20°C to +80°C
  • Black, white, or gray color cables

Resources

2024-07-15 עודכן

Circular Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CIRC CBL 4POS RCPT TO WIRE 1.67'CDM1224-04A-MW-R16-050-67CIRC CBL 4POS RCPT TO WIRE 1.67'מיידית - 37$49.16הצגת הפרטים
CIRC CBL 5POS RCPT TO WIRE 1.67'CDM1219-05A-MW-F12-050-67CIRC CBL 5POS RCPT TO WIRE 1.67'מיידית - 229$54.34הצגת הפרטים
CIRC CBL 8POS PLUG TO WIRE 1.67'CDM1222-08A-FW-F16-050-67CIRC CBL 8POS PLUG TO WIRE 1.67'מיידית - 105$75.82הצגת הפרטים
CIRC CBL 4POS PLUG TO WIRE 1.67'CDM1227-04A-FW-R9-050-67CIRC CBL 4POS PLUG TO WIRE 1.67'מיידית - 87$53.35הצגת הפרטים
CIRC CBL 3POS RCPT TO WIRE 1.64'CDM808-03A-MW-R805-050-67CIRC CBL 3POS RCPT TO WIRE 1.64'מיידית - 28$25.58הצגת הפרטים
CIRC CBL 3POS PLUG TO WIRE 1.64'CDM809-03A-FW-F010-050-67CIRC CBL 3POS PLUG TO WIRE 1.64'מיידית - 143$26.01הצגת הפרטים

USB Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL USB2.0 A PLG-MCR B PLG 3.28'CBL-UA-MUB-1CBL USB2.0 A PLG-MCR B PLG 3.28'מיידית - 2038$11.22הצגת הפרטים
CABLE A PLUG TO C PLUG 3.28'CBL-UA-UC-1CABLE A PLUG TO C PLUG 3.28'מיידית - 2046$42.34הצגת הפרטים
CABLE C PLUG TO C PLUG 3.28'CBL-UC-UC-1CABLE C PLUG TO C PLUG 3.28'מיידית - 0$58.63הצגת הפרטים
CBL USB2.0 A PLG-MCR B PLG 1.64'CBL-UA-MUB-05BPCBL USB2.0 A PLG-MCR B PLG 1.64'מיידית - 2425$11.74הצגת הפרטים
CBL USB2.0 A PLUG TO B PLG 1.64'CBL-UA-UB-05BPCBL USB2.0 A PLUG TO B PLG 1.64'מיידית - 122$12.30הצגת הפרטים
CBL USB2.0 A PLUG TO OPEN 3.28'CBL-UA-ST-1CBL USB2.0 A PLUG TO OPEN 3.28'מיידית - 2220$10.36הצגת הפרטים
2022-12-02 תאריך הפרסום