AC Power Cords
Same Sky's AC power cords offer country- and region-specific plug options
Featuring C5, C7 and C13 plugs for a wide range of inlets, Same Sky AC power cords are available in 3', 6', or 9' as well as 1 m, 2 m, or 3 m cable lengths in a variety of country and region-specific plug options. With operating temperature ranges from -20°C up to +105°C, these cable assemblies further feature 18 or 21 wire gauges, PVC jacket material, 125 VDC or 250 VDC voltage ratings, and 2.5 A to 16 A current ratings. Available in a number of options, Same Sky's AC power cords have a user's global cable needs covered.
- 3', 6', or 9' as well as 1 m, 2 m, or 3 m cable lengths
- C5, C7, and C13 plugs for a wide range of inlets
- Flat and round cable styles
- PVC jacket material
- Global plug options
- 18 or 21 wire gauges
- 125 VDC or 250 VDC voltage ratings
- 2.5 A to 16 A current ratings
- -20°C to +105°C operating temperature range