DIP Switches
Same Sky's DIP switches offer several mounting options in 1- to 16-poles
Same Sky's piano, rotary, and slide DIP switches feature raised or flat actuator levels, 1- to 16-poles, and 1.27 mm, 2.54 mm, or 5.08 mm pitches. Offering surface mount and through-hole mounting options, these DIP switches further offer short, long, or SMT pins and several termination styles including gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. With operating temperature ranges from -60°C up to +125°C, several DIP switch models also offer IP67 ratings for dealing with moisture and environmental contaminants.
- 1- to 16-poles
- Piano, rotary, and slide actuator types
- 1.27 mm, 2.54 mm, or 5.08 mm pitches
- Raised or flat actuator levels
- Surface mount and through-hole options
- Operating temperature ranges from -60°C up to +125°C
- Numerous pin types and terminations
- IP67 rated models available