Switch Solutions

Same Sky offer a variety of switches including DIP, pushbutton, tactile, and slide switches

Image of Same Sky Switch Solutions Same Sky switches offers a range of DIP, pushbutton, tactile, and slide switches. Ideal for a variety of applications, including industrial controls, telecommunication, consumer electronics, and test equipment, these switch solutions provide users with multiple switch functions, circuit types, mounting and termination styles, pitches, package sizes, and more.

Features

DIP switches
  • 1 to 16 poles
  • Piano, rotary, and slide actuator types
  • 1.27 mm, 2.54 mm, or 5.08 mm pitches
  • Raised, flat, flush, or rotary actuator levels
  • Surface-mount and through-hole options
  • Operating temperature ranges from -60°C to +125°C
  • Numerous pin types and terminations
  • IP66 and IP67-rated models available
Pushbutton switches
  • Packages as small as 9 mm x 6 mm
  • Profiles as low as 5 mm
  • 2.54 mm or 5.08 mm pitches
  • SPST, SPDT, and DPDT circuits
  • Off-(on) or on-(on) switch functions
  • Multiple termination options
  • Surface-mount or through-hole mounting styles
  • Actuator heights: flush, 3.3 mm, or 5.4 mm
  • 20,000-cycle push button life
Tactile switches
  • Packages as small as 3.4 mm x 2.4 mm
  • Actuator heights from 0.35 mm to 17.0 mm
  • Operating forces from 100 gf to 700 gf
  • SPST circuits
  • Surface-mount or through-hole mount styles
  • Wide range of termination options
  • Operating temperature ranges from -40°C to +90°C
  • Lifecycle ratings up to 500,000 cycles
  • Several tactile switches paired with IP66 and IP67 ratings
  • Illuminated options available
Slide switches
  • Packages as small as 6.65 mm x 2.75 mm x 1.1 mm
  • Pitches from 2 mm to 6.9 mm
  • SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits
  • Operating temperature range: -40°C to +85°C
  • Wide range of switch functions
  • Gull wing or PC pin terminations
  • Surface-mount or through-hole mounting styles
  • Raised or flat actuator levels

Resources

Pushbutton Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SPST, THROUGH HOLE, 0 MM PUSH, OMPB01-1B00-S-DSPST, THROUGH HOLE, 0 MM PUSH, Oמיידית - 141$12.36הצגת הפרטים
SPST, THROUGH HOLE, 0 MM PUSH, OMPB01-1B00-SB-DSPST, THROUGH HOLE, 0 MM PUSH, Oמיידית - 190$12.63הצגת הפרטים
SPST, THROUGH HOLE, 3.3 MM PUSH,MPB01-1B33-S-DSPST, THROUGH HOLE, 3.3 MM PUSH,מיידית - 167$12.36הצגת הפרטים
SPST, THROUGH HOLE, 3.3 MM PUSH,MPB01-1B33-SB-DSPST, THROUGH HOLE, 3.3 MM PUSH,מיידית - 167$12.63הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-BK-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 144$13.08הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-R-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 93$13.08הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-S-CAP-WT-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 61$13.08הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-BK-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 196$13.38הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-R-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 93$13.38הצגת הפרטים
SPST, THROUGH HOLE, 5.4 MM PUSH,MPB01-1B54-SB-CAP-WT-DSPST, THROUGH HOLE, 5.4 MM PUSH,מיידית - 72$13.38הצגת הפרטים

Tactile Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-60-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 2645$0.36הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-60-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 2584$0.36הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 901$0.43הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-150-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 4004$0.43הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS07-667-25-BK-160-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 2483$0.85הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS06-667-30-BK-260-G-SMT-TRSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 2914$0.98הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS04-66-73-BK-100-SMTSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 14387$0.66הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS04-66-65-BK-260-SMTSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 8944$0.62הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-95-BK-160-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 0$1.25הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VTS04-66-95-BK-160-SMTSWITCH TACTILE SPST-NO 0.05A 12Vמיידית - 2393$0.66הצגת הפרטים

Slide Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-90-DSWITCH SLIDE SPDT 0.3A 24Vמיידית - 386$4.33הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-DSWITCH SLIDE SPDT 0.3A 24Vמיידית - 574$4.00הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-SV-SMTSWITCH SLIDE SPDT 0.3A 24Vמיידית - 1446$5.67הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-14A-V-SMTSWITCH SLIDE SPDT 0.3A 24Vמיידית - 104$6.17הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102545-28A-DSWITCH SLIDE SPDT 0.3A 24Vמיידית - 6721$3.15הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102559-14A-DSWITCH SLIDE SPDT 0.3A 24Vמיידית - 0$2.95הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-90-DSWITCH SLIDE SPDT 0.3A 24Vמיידית - 611$4.33הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-DSWITCH SLIDE SPDT 0.3A 24Vמיידית - 2362$4.00הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-SV-SMTSWITCH SLIDE SPDT 0.3A 24Vמיידית - 0$5.67הצגת הפרטים
SWITCH SLIDE SPDT 0.3A 24VMSS-102564-V-SMTSWITCH SLIDE SPDT 0.3A 24Vמיידית - 565$6.17הצגת הפרטים
2026-02-04 עודכן
2021-07-27 תאריך הפרסום