IEC 62368-1 Certified Power Adapters
CUI’s wall plug and desktop adapters from 3 W to 250 W keep designs ahead of the latest regulations
CUI’s wall plug and desktop adapters are compliant with IEC 62368-1 safety standards to help keep the user in-line with US and EU regulations. The IEC 62368-1 standard has important implications for designers of ICT and audio-visual equipment who must ensure their end system, as well as the components supporting it, is compliant by the December 2020 implementation date. Featuring a full suite of additional safety approvals and a range of configurations for global use, CUI’s IEC 62368-1 certified external power supplies ranging from 3 W to 250 W are here to keep designers one step ahead.
- IEC 62368-1 certified
- 3 W to 250 W power ratings
- High-efficiency
- Full suite of safety approvals
- Configurations for global use