24 W and 36 W Medical Desktop Power Adapters
CUI’s 24 W and 36 W external power supplies are certified to IEC 60601-1-2 4th edition EMC medical standards
CUI's SDM24-UD, SDM36-UD, and SDM36-U series are 24 W and 36 W medical desktop AC/DC power supplies with C8 and C14 inlets, respectively, and no-load power consumption less than 0.1 W. Certified to the medical 60601-1 edition 3.1 safety standards for 2xMOPP applications and the 4th edition EMC requirements, these medical desktop power supplies feature compact size and Level VI efficiency. With a universal input voltage range, overvoltage protection, and short circuit protection, the SDM24 and SDM36 models are ideal solutions for various medical, dental, and home healthcare equipment.
Blogs
- 6 Key Considerations for Selecting an External Power Supply
- IEC 60601-1-2 4th Edition: What You Need to Know
- 24 W and 36 W power ratings
- Medical 60601-1-2 4th edition EMC compliant
- Design for 2xMOPP applications
- DoE Level VI efficiency
- No-load power consumption <0.1 W
- C8 or C14 inlets
- Universal input voltage range
- Overvoltage and short circuit protections