PSK Encapsulated AC-DC Power Supplies from 2 W ~ 25 W

Bel Power Solutions / CUI branded PSK AC-DC power supplies feature high performance and multiple mounting configurations

Image of Bel Power Solutions / CUI branded PSK Encapsulated AC/DC Power SuppliesWith compact footprints and 4 kVAC isolation, Bel Power Solutions / CUI branded PSK series of encapsulated AC-DC power supplies from 2 W ~ 25 W are housed in board-mount, chassis-mount, wire-lead, and DIN rail packages. The modules operate at temperature ranges of -40°C up to +85°C at full load, making them ideal for a range of space-constrained applications.

Features
  • 2 W ~ 25 W
  • 3 V to 48 V output voltage
  • 4 kVAC isolation
  • Operating temperature range: -40°C to +85°C
  • Up to 87% efficiency
Available Mounting Styles
  • Board-mount
  • Chassis-mount
  • Wire-lead
  • DIN rail
2019-05-02 תאריך הפרסום