3 W and 5 W Encapsulated AC-DC Power Supplies

CUI’s compact PSK-S3 and PSK-S5 series offer multiple mounting styles for space-constrained applications

Image of CUI’s PSK-S3/PSK-S5 Series 3 W and 5 W encapsulated AC-DC Power SuppliesCUI's PSK-S3 and PSK-S5 series are a family of compact encapsulated AC/DC power supplies housed in board mount, chassis mount, wire leads, and DIN rail packages. Outputting 3 W or 5 W of continuous power, these single output, encapsulated modules feature 4 kVAC isolation and a wide operating temperature range from -40°C to +70°C, making them ideal for a range of space-constrained applications.

Features
  • 3 W or 5 W of continuous power
  • 4 kVAC isolation
  • 85 VAC to 264 VAC input voltage
  • -40°C to +70°C operating temperature range
  • Board mount, wire leads, chassis mount or DIN rail configurations
  • IEC 62368-1 certified
  • RoHS compliant
2019-02-05 תאריך הפרסום