EZ-BLE™ PSoC® XT/XR Evaluation Board

The EZ-BLE PSoC XT/XR evaluation board from Infineon is easy to use with the BLE Pioneer kit

Image of Infineon's EZ-BLE™ PSoC® XT/XR Evaluation BoardThe EZ-BLE PSoC evaluation board from Infineon enables the user to evaluate and develop applications on the EZ-BLE PSoC XT/XR module (CYBLE-224110-00). The module is a fully integrated, fully certified, 9.5 mm x 15.4 mm x 1.8 mm, programmable Bluetooth® Smart module designed to reduce time-to-market.

The CYBLE-224110-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit and PSoC Creator to develop BLE applications. To enable easy prototyping, the evaluation board routes the GPIOs of the on-board EZ-BLE PSoC XT/XR module to the CapSense slider, RGB LED, switches, PSoC 5 LP, and FRAM on the BLE Pioneer Baseboard.

The CYBLE-224110-EVAL board can also be programmed and debugged with the PSoC MiniProg3 program and debug kit and PSoC creator. The kit contents include the EZ-BLE PSoC evaluation board and an on-board EZ-BLE PSoC XT/XR module.

Associated Products

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KIT PSOC MINIPROG3 PROGRAM DEBUGCY8CKIT-002KIT PSOC MINIPROG3 PROGRAM DEBUGמיידית - 234$452.74הצגת הפרטים
2016-09-14 תאריך הפרסום