PSoC® 6 MCU: Purpose-Built for the IoT

Infineon’s PSoC 6 MCU is purpose-built for the Internet of Things (IoT)

Image of Infineon's PSoC® 6 MCU Infineon's PSoC 6 MCU architecture is purpose-built for the IoT, filling the gap between expensive, power-hungry applications processors and low-performance MCUs. The ultra-low power PSoC 6 MCU architecture offers the processing performance needed by IoT devices. Security is built-in, enabling a single-chip solution. PSoC 6 enables engineers to uniquely create innovative, next-generation IoT devices leveraging the unique PSoC fabric with its easy-to-use, software-defined peripherals.

Lowest power: IoT devices are often portable, making battery life a critical factor

  • The PSoC 6 MCU architecture is built on a cutting-edge, ultra-low-power, 40 nm process technology with a dual Arm® Cortex®-M core architecture
  • Active power consumption as low as 22 μA/MHz for the M4 core, and 15 μA/MHz for the M0+ core

Most flexibility: The rapid growth of the IoT is sparking a need for innovation in IoT products

  • PSoC 6 offers superior flexibility with multiple wired and wireless connectivity options
  • Offers software-defined peripherals to create custom analog and digital circuits and one of the industry's best capacitive-sensing solutions, CapSense®

Built-in security: Security must be established between IoT devices, cloud applications, and servers

  • PSoC 6 supports an integrated, hardware-based trusted execution environment (TEE) with secure data storage
  • Incorporates a hardware-based root-of-trust and hardware-accelerated cryptograph

Image of Infineon's PSoC 6 Specification table

Infineon PSoC 6 Pioneer Kits are available to prototype and develop with PSoC 6 BLE 5.0 as well as PSoC 6 + Infineon Wi-Fi/BT combo radio chipsets. Also available is a joint IoT Wireless Sensor Network development platform in partnership with SparkFun and DigiKey.

PSoC 6 MCU Resources

EEWiki

Image of Infineon's PSoC 6 Portfolio - Register Now!

PSoC 6 MCUs

תמונהמק"ט יצרןתיאורמספר ה- I/Oגודל זיכרון תכנותכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D54IC MCU 32BIT 1MB FLASH 124BGA104‎1MB (1M × 8)‎מיידית - 1152$41.34הצגת הפרטים
IC MCU 32BIT 1MB FLASH 116BGACY8C6347BZI-BLD53IC MCU 32BIT 1MB FLASH 116BGA78‎1MB (1M × 8)‎מיידית - 4519$44.58הצגת הפרטים
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D44IC MCU 32BIT 1MB FLASH 124BGA104‎1MB (1M × 8)‎מיידית - 0$40.41הצגת הפרטים
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D34IC MCU 32BIT 1MB FLASH 124BGA104‎1MB (1M × 8)‎מיידית - 2087$39.02הצגת הפרטים
IC MCU 32BIT 1MB FLASH 124BGACY8C6137BZI-F54IC MCU 32BIT 1MB FLASH 124BGA104‎1MB (1M × 8)‎מיידית - 0$39.02הצגת הפרטים
IC MCU 32BIT 512KB FLASH 68QFNCY8C6245LQI-S3D42IC MCU 32BIT 512KB FLASH 68QFN53‎512KB (512K × 8)‎מיידית - 177$29.96הצגת הפרטים
2018-10-16 עודכן
2017-03-14 תאריך הפרסום