PSoC® 63 BLE Module

Develop with Infineon's certified Bluetooth 5.0 module featuring a low-power, flexible, and secure PSoC 63 microcontroller (MCU)

Image of Infineon's PSoC® 63 BLE Module  Infineon's PSoC 63 BLE 5.0 module (CYBLE-416045-02) is a fully certified, integrated, and programmable turnkey solution for developers wanting to easily add Bluetooth connectivity to their IoT design. This module feature retains all the ultra-low-power and integrated security capabilities of the PSoC 6 MCU. It is based on the programmability and flexibility that comes with PSoC MCUs, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing as well as digital programmable logic, high-performance analog-to-digital conversion (ADC), low-power comparators, and standard communication and timing peripherals.

The PSoC 63 BLE module (CYBLE-416045-02) provides a royalty-free BLE stack supporting Bluetooth 5.0 and provides 36 GPIOs in a 14 mm x 18.5 mm x 2.00 mm package.

Develop with the PSoC 6 BLE Prototyping Kit (CY8CPROTO-063-BLE)

The PSoC 6 BLE Prototyping Kit (CY8CPROTO-063-BLE) is a low cost, easy-to-use hardware platform for developing and evaluating with the PSoC 63 BLE module. This kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board programmer and debugger based on Infineon's PSoC 5LP MCU) from the target board and use them independently. The kit also features a mikroBUS™ interface allowing developers to interface the PSoC 6 MCU with any of MikroElektronika's 500+ click boards™.

PSoC® 6 BLE Module

תמונהמק"ט יצרןתיאורסטנדרד/משפחת RFאפנוןתדרכמות זמינהמחירהצגת הפרטים
RF TXRX MOD BT TH SMDCYBLE-416045-02RF TXRX MOD BT TH SMDBluetoothGFSK2.4GHz ~ 2.5GHzמיידית - 4626$49.87הצגת הפרטים
2019-04-17 תאריך הפרסום