Smart Locks with Super-Low-Power Wi-Fi and BLE
Renesas and Dialog’s smart lock solutions are available in a variety of power and size options
Renesas/Dialog Semi's smart lock solution features fingerprint control, low-power Bluetooth®, and low-power Wi-Fi options. The demand for smart locks is a rapidly growing segment for the home and building automation industries and these locks need to be able to communicate with a smart home or building via fingerprint recognition and/or with a mobile phone using a common wireless communication protocol such as Bluetooth or Wi-Fi. The DA16600 low-power Wi-Fi plus low-power Bluetooth Low Energy (LE) module, DA16200 low-power Wi-Fi networking system-on-chip (SoC), and DA14531 SmartBond TINY™ Bluetooth LE module provide a small, low-power Bluetooth 5.1, ultra-low-power Wi-Fi SoC for battery-powered Internet of Things (IoT) devices. Additionally, the GreenPAK™ family of cost-effective NVM programmable devices provides features such as a motor driver and LED control. The RX651 high-performance, low pin count, 32-bit microcontroller (MCU) is available to design in a fingerprint module for the algorithm design. A wide input range, ultra-low quiescent current LDO, and time-of-flight (ToF) sensors are also used for a complete compact design.
- Includes a small and low-power Bluetooth 5.1 SoC
- Ultra-low-power Wi-Fi SoC for battery-powered IoT devices
- High-performance 120 MHz low pin count MCU for adding a fingerprint module
- Programmable mixed-signal matrix enables innovators to integrate many system functions into a single custom circuit
- Smart homes
- Smart buildings
Smart Locks Components
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F56514ADFB#30 | IC MCU 32BIT 512KB FLSH 144LFQFP | מיידית - 177 | $27.45 | הצגת הפרטים |
![]() | ![]() | R7FA2E1A93CFL#AA0 | IC MCU 32BIT 128KB FLASH 48LFQFP | מיידית - 45 | $8.43 | הצגת הפרטים |
![]() | ![]() | SLG47105V | IC MIXED-SIGNAL MATRIX 20STQFN | מיידית - 229 | $5.71 | הצגת הפרטים |
![]() | ![]() | DA14531-00000OG2 | IC RF TXRX+MCU BLE 17WLCSP | מיידית - 17737 | $7.15 | הצגת הפרטים |
![]() | ![]() | ISL29501IRZ-T7 | IC SIGNAL PROCESSOR TOF 24QFN | מיידית - 35 | $30.86 | הצגת הפרטים |
![]() | ![]() | SLG46537V | IC CPLD 19MC 20STQFN | מיידית - 5805 | $4.20 | הצגת הפרטים |