DA16200 Ultra-Low Power Wi-Fi SoC

Renesas SoC has very strong IoT security for authentication and encryption

Image of Renesas DA16200 Ultra-Low Power Wi-Fi SoC The Renesas DA16200 system-on-chip (SoC) delivers over a year of battery life for always-connected Wi-Fi IoT devices. DA16200 is a low-power Wi-Fi networking SoC that delivers battery life even for devices that are continuously connected to the Wi-Fi network. In most applications, one year or more of battery life is achievable. The chip also features very strong IoT security, including WPA3 and TLS for authentication and encryption at Wi-Fi and higher stack layers. The DA16200 is a full offload device, meaning the entire Wi-Fi and TCP/IP networking stack and even end product application code can run on-chip with no external CPU or MCU required. Alternatively, a small inexpensive MCU can send the DA16200 commands, and the SoC will still perform the full offload networking stack functions.

Features
  • 802.11n 1x1
  • 2.4 GHz
  • 20 MHz channels
  • Three sleep modes
  • Wi-Fi certified
  • Arm® Cortex®-M4F processor
  • SRAM
  • Hardware encryption engine
  • Integrated PA and LNA
  • OTA engine
  • Multiple I/Os
  • ADC engine
  • Hostless or hosted mode
Applications
  • Thermostats
  • Door locks
  • Security cameras
  • Video doorbells
  • Temperature sensors
  • Smoke detectors
  • Other wireless sensors
  • Garage door openers
  • Pet trackers
  • Asset trackers
  • Home automation
  • Commercial
  • Industrial
  • Residential
2025-08-08 תאריך הפרסום