A24-HA/DC-ANT-24 2.4 GHz Whip Antennas for Personal Area Networks

Digi's ISM antennas for industrial, retail, and commercial radios

Image of Digi International's A24-HA/DC-ANT-24 2.4GHz Whip Antennas for Personal Area Networks Digi’s ISM 2.4 GHz whip type antennas for industrial, retail, and commercial radios applications. These antennas support Wi-Fi, Bluetooth®, ZigBee®, and IEEE 802.15.4 for personal area networks. They come with a variety of termination options, including RP-SMA male, RP-SMA female, U.FL, U.FL female, and MMCX male. They can be mounted via connector, panel, or magnetic base. With a maximum power from 1 W, 2 W, and 10 W options and gains of 1.8 dBi to 5 dBi, there is the right antenna for almost any application.

Features
  • Antenna type: flat patch, whip (tilt, straight)
  • Frequency: 2.4 GHz, 5 GHz, and 5.4 GHz
  • Termination: RP-SMA male, RP-SMA female, U.FL, U.FL female, and MMCX male
  • Mounting type: connector, magnetic, and panel
Applications
  • Radio: industrial, retail, and commercial
  • Wi-Fi
  • Bluetooth
  • Zigbee
  • IEEE 802.15.4
2018-01-24 תאריך הפרסום